-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Connector, Male, Board Mount, Solder/SMT Terminal, Plug, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK2137
|
Newark | Rf Coax Conn, Plug, Pcb, 50 Ohm Rohs Compliant: Yes |Huber+Suhner 1X8A_81_MXP-S50-0-1/111_NE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$139.5100 / $172.8500 | Buy Now |
DISTI #
3628-1X8A_81_MXP-S50-0-1/111_NE-ND
|
DigiKey | 1X8A_81_MXP-S50-0-1/111_NE Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
12 In Stock |
|
$150.8258 / $170.1000 | Buy Now |
DISTI #
455-181MXPS5001111NE
|
Mouser Electronics | RF Connectors / Coaxial Connectors MXP straight PCB plug(m) | 67 |
|
$153.8500 / $166.3000 | Buy Now |
|
Onlinecomponents.com | Coaxial Connector - MXP - 50 Ohm - Straight PCB jack (female) | 0 |
|
$145.5300 / $162.8100 | Buy Now |
DISTI #
36458506
|
Verical | Conn MXP 0Hz to 22.5GHz 50Ohm Solder ST SMD PL Gold Over Palladium Nickel Individual Min Qty: 1 Package Multiple: 1 Date Code: 1811 | Americas - 101 |
|
$146.8500 | Buy Now |
DISTI #
4132679
|
element14 Asia-Pacific | RF COAX CONN, PLUG, PCB, 50 OHM RoHS: Compliant Min Qty: 1 Container: Each | 5 |
|
$161.8643 / $175.7693 | Buy Now |
DISTI #
4132679
|
Farnell | RF COAX CONN, PLUG, PCB, 50 OHM RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 5 |
|
$150.6100 / $201.2013 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1X8A_81_MXP-S50-0-1/111_NE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
1X8A_81_MXP-S50-0-1/111_NE
HUBER+SUHNER
RF Connector, Male, Board Mount, Solder/SMT Terminal, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | HUBER & SUHNER | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHERETHERKETONE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Operating Frequency-Max | 22.5 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER/SURFACE MOUNT | |
VSWR | 1.22 |