Part Details for 1Z32UM by Altech Corporation
Overview of 1Z32UM by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1Z32UM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1Z32UM-ND
|
DigiKey | 1Z32UM 32A CIRCUIT BREAKER Z CHA Min Qty: 12 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.1917 | Buy Now |
DISTI #
845-1Z32UM
|
Mouser Electronics | Circuit Breakers 32A Z Characteristic UL 508 1 POLE RoHS: Compliant | 0 |
|
$33.8000 / $36.7100 | Order Now |
DISTI #
70076171
|
RS | Circuit Breaker, Thermal Magnetic, 32A, 1 Pole, Z Trip, Ring Tongue, V-EA Series | Altech Corp 1Z32UM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$30.4800 / $38.1000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$28.6800 | Buy Now |
|
Onlinecomponents.com | Z CHAR, 1POLE, 277VAC, UL508 RoHS: Compliant | 0 |
|
$28.6400 / $37.8600 | Buy Now |
Part Details for 1Z32UM
1Z32UM CAD Models
1Z32UM Part Data Attributes
|
1Z32UM
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
1Z32UM
Altech Corporation
Thermal Magnetic Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Actuator Type | HANDLE | |
Body Breadth | 17.5 mm | |
Body Height | 68.4 mm | |
Body Length or Diameter | 89.3 mm | |
Circuit Function | UNDER VOLTAGE RELEASE | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IP20 | |
Mounting Feature | DIN-RAIL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 32 A | |
Rated Voltage(AC) | 277 V | |
Rated Voltage(DC) | 24 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | SCREW AND SNAP ON |