Part Details for 1Z40UL by Altech Corporation
Overview of 1Z40UL by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1Z40UL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK1475
|
Newark | 1Z40Ul, 40A, Circuit Breaker |Altech 1Z40UL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.1200 / $60.0500 | Buy Now |
DISTI #
1Z40UL-ND
|
DigiKey | 1Z40UL 40A CIRCUIT BREAKER Z CHA Min Qty: 12 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$55.4125 | Buy Now |
DISTI #
845-1Z40UL
|
Mouser Electronics | Circuit Breakers 1Z40UL, 40A, CIRCUIT BREAKER | 0 |
|
$50.0900 / $53.6900 | Order Now |
DISTI #
72010183
|
RS | Circuit Breaker, Miniature, L Series,1P, Z Trip Curve,40A,277VAC, UL489 | Altech Corp 1Z40UL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$44.7700 / $55.9700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$40.6400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 25 Factory Stock |
|
$40.5300 / $53.6600 | Buy Now |
|
Powell Electronics | 1Z40UL, 40A, CIRCUIT BREAKER Min Qty: 1 | 17 |
|
$50.8000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 25 Factory Stock |
|
$40.5300 / $53.6600 | Buy Now |
DISTI #
10108516
|
TestEquity LLC | Altech 1Z40UL Circuit Breaker, 40A, 1 Pole, Z-Trip, 277VAC, UL489 | 0 |
|
$58.6200 | Buy Now |