There are no models available for this part yet.
Overview of 1Z40UM by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1Z40UM by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95AK1476
|
Newark | 1Z40Um, 40A Circuit Breaker |Altech 1Z40UM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.3400 / $49.9200 | Buy Now | |
DISTI #
1Z40UM-ND
|
DigiKey | 1Z40UM 40A CIRCUIT BREAKER Z CHA Min Qty: 12 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$46.0683 | Buy Now | |
DISTI #
845-1Z40UM
|
Mouser Electronics | Circuit Breakers 40A Z Characteristic UL 508 1 POLE RoHS: Compliant | 0 |
|
$39.1100 / $41.7500 | Order Now | |
DISTI #
70076173
|
RS | Circuit Breaker, Thermal Magnetic, 40A, 1 Pole, Z Trip, Ring Tongue, V-EA Series | Altech Corp 1Z40UM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$36.3500 / $40.3900 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$33.7900 | Buy Now | ||
Onlinecomponents.com | Z CHAR, 1POLE, 277VAC, UL508 RoHS: Compliant | 9 Factory Stock |
|
$33.7000 / $44.6100 | Buy Now | ||
Powell Electronics | 1Z40UM, 40A CIRCUIT BREAKER Min Qty: 1 | 6 |
|
$42.2300 | Buy Now | ||
Master Electronics | Z CHAR, 1POLE, 277VAC, UL508 RoHS: Compliant | 9 Factory Stock |
|
$33.7000 / $44.6100 | Buy Now | ||
DISTI #
10108517
|
TestEquity LLC | Altech 1Z40UM UL 508 Mini-Molded Case Circuit Breaker, Z-Trip, 1 Pole, 40A Current Rating | 0 |
|
$48.7300 | Buy Now |
CAD Models for 1Z40UM by Altech Corporation
Part Data Attributes for 1Z40UM by Altech Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ALTECH CORP
|
Reach Compliance Code
|
unknown
|
Actuator Type
|
HANDLE
|
Body Breadth
|
17.5 mm
|
Body Height
|
68.4 mm
|
Body Length or Diameter
|
89.3 mm
|
Circuit Function
|
UNDER VOLTAGE RELEASE
|
Circuit Protection Type
|
THERMAL MAGNETIC CIRCUIT BREAKER
|
Environmental Characteristics
|
IP20
|
Mounting Feature
|
DIN RAIL
|
Number of Poles
|
1
|
Operating Temperature-Max
|
55 °C
|
Operating Temperature-Min
|
-25 °C
|
Packing Method
|
BULK
|
Rated Breaking Capacity
|
10000 A
|
Rated Current
|
40 A
|
Rated Voltage(AC)
|
277 V
|
Rated Voltage(DC)
|
24 V
|
Reference Standard
|
CSA; UL
|
Surface Mount
|
NO
|
Terminal Shape
|
SCREW AND SNAP ON
|