Part Details for 2,5 MSFQ 02 by Lumberg Connect GmbH
Overview of 2,5 MSFQ 02 by Lumberg Connect GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2,5 MSFQ 02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68384926
|
Verical | Conn Shrouded Header HDR 2 POS 5mm Solder ST Thru-Hole Bulk RoHS: Compliant Min Qty: 34 Package Multiple: 1 Date Code: 2319 | Americas - 4148 |
|
$0.2140 / $0.2300 | Buy Now |
DISTI #
56F5704
|
Bürklin Elektronik | Pin header, 2 pole, pitch 2.5 mm, straight, black, 2,5 MSFQ 02 Min Qty: 1 | 754 |
|
$0.2242 | Buy Now |
|
VRG Components Inc | Minimodul™ pin header, upright, with locking latch, solder contacts dual row staggered | 0 Stock |
|
RFQ |