Part Details for 2,54MKBL/V by Lumberg Connect GmbH
Overview of 2,54MKBL/V by Lumberg Connect GmbH
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2,54MKBL/V
2,54MKBL/V CAD Models
2,54MKBL/V Part Data Attributes
|
2,54MKBL/V
Lumberg Connect GmbH
Buy Now
Datasheet
|
Compare Parts:
2,54MKBL/V
Lumberg Connect GmbH
Interconnection Device,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LUMBERG CONNECT GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | WITH HANDLE | |
Body Breadth | 0.098 inch | |
Body Depth | 0.551 inch | |
Body Length | 0.197 inch | |
Body/Shell Style | PLUG | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | AU ON NI | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 5 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 250VAC V | |
Durability | 150 Cycles | |
Insertion Force-Max | 3.892 N | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Plating Thickness | 31u inch | |
Rated Current (Signal) | 2.5 A | |
Total Number of Contacts | 2 | |
Withdrawl Force-Min | 2.0016 N |