Part Details for 2,5 MSF 02 (3114) by Lumberg Connect GmbH
Overview of 2,5 MSF 02 (3114) by Lumberg Connect GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3114HDHC-1#TRPBF | Analog Devices | 40V, 1A Sync Buck-Boost DC/DC | |
LTC3114MPFE-1#PBF | Analog Devices | 40V, 1A Sync Buck-Boost DC/DC | |
LTC3114HFE-1#PBF | Analog Devices | 40V, 1A Sync Buck-Boost DC/DC |
Price & Stock for 2,5 MSF 02 (3114)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K6133
|
Newark | Wire-To-Board Connector, With Latch, Minimodul Series, Through Hole, Header, 2, 2.5 Mm Rohs Compliant: Yes |Lumberg 2,5 MSF 02 (3114) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 64 |
|
$0.1680 | Buy Now |
DISTI #
70151461
|
RS | Minimodul pin header, upright, with locking latch, solder contacts single row, | Lumberg 2,5 MSF 02 (3114) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1440 / $1.2170 | RFQ |
DISTI #
C1S427800084348
|
Chip1Stop | Conn Shrouded Header HDR 2 POS 5mm Solder ST Thru-Hole Bulk RoHS: Compliant | 25474 |
|
$0.1660 / $1.0900 | Buy Now |
Part Details for 2,5 MSF 02 (3114)
2,5 MSF 02 (3114) CAD Models
2,5 MSF 02 (3114) Part Data Attributes
|
2,5 MSF 02 (3114)
Lumberg Connect GmbH
Buy Now
|
Compare Parts:
2,5 MSF 02 (3114)
Lumberg Connect GmbH
|
Samacsys Manufacturer | LUMBERG |