Part Details for 2,5 MSF 02 by Lumberg Connect GmbH
Overview of 2,5 MSF 02 by Lumberg Connect GmbH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2,5 MSF 02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K6131
|
Newark | Wire-To-Board Connector, With Latch, Minimodul Series, Through Hole, Header, 2, 2.5 Mm Rohs Compliant: Yes |Lumberg 2,5 MSF 02 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 10734 |
|
$0.3170 / $0.6410 | Buy Now |
DISTI #
71678693
|
RS | Pin header, with locking latch, solder contacts single row | Lumberg "2,5 MSF 02" RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2010 / $0.2140 | RFQ |
DISTI #
2.5MSF02
|
TME | Connector: wire-board, socket, male, Minimodul, 2.5mm, PIN: 2, THT Min Qty: 4 | 6612 |
|
$0.1830 / $0.2600 | Buy Now |
DISTI #
C1S427800084047
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant | 6627 |
|
$0.1640 / $1.0500 | Buy Now |