Part Details for 2-0040-03346-000-006-005 by 3M Interconnect
Overview of 2-0040-03346-000-006-005 by 3M Interconnect
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-0040-03346-000-006-005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 20 |
|
RFQ |
Part Details for 2-0040-03346-000-006-005
2-0040-03346-000-006-005 CAD Models
2-0040-03346-000-006-005 Part Data Attributes
|
2-0040-03346-000-006-005
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
2-0040-03346-000-006-005
3M Interconnect
IC Socket, DIP40, 40 Contact(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP40 | |
Number of Contacts | 40 |