Part Details for 2-0100-07243-000-018-007 by 3M Interconnect
Overview of 2-0100-07243-000-018-007 by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-0100-07243-000-018-007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 48 |
|
$2.1780 / $3.9600 | Buy Now |
Part Details for 2-0100-07243-000-018-007
2-0100-07243-000-018-007 CAD Models
2-0100-07243-000-018-007 Part Data Attributes
|
2-0100-07243-000-018-007
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
2-0100-07243-000-018-007
3M Interconnect
IC Socket, PQFP100, 100 Contact(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PQFP100 | |
Housing Material | PLASTIC | |
Number of Contacts | 100 |