-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
50 AMPMODU MT ASSY DR .100CL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H1392
|
Newark | 50 Ampmodu Mt Assy Dr .100Cl Rohs Compliant: No |Amp Te Connectivity 2-102448-3 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.0300 / $17.8100 | Buy Now |
DISTI #
A28709-ND
|
DigiKey | CONN RCPT 50P IDC 20-22AWG GOLD Min Qty: 400 Lead time: 17 Weeks Container: Tray | Temporarily Out of Stock |
|
$17.4563 | Buy Now |
DISTI #
2-102448-3
|
Avnet Americas | Conn IDC Connector RCP 50 POS 2.54mm IDT ST Cable Mount - Trays (Alt: 2-102448-3) RoHS: Not Compliant Min Qty: 400 Package Multiple: 50 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$15.3342 / $18.4530 | Buy Now |
DISTI #
571-21024483
|
Mouser Electronics | Headers & Wire Housings HSG DUAL 50P 22-20 RoHS: Not Compliant | 300 |
|
$17.9700 / $19.6800 | Buy Now |
|
Future Electronics | 50 AMPMODU MT ASSY DR .100CL RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 15 Weeks Container: Tray | 0Tray |
|
$17.2800 | Buy Now |
DISTI #
AMP2-102448-3
|
Heilind Electronics | 50 AMPMODU MT ASSY DR .100CL | Americas - 0 in Stock |
|
$19.1105 | Buy Now |
|
Onlinecomponents.com | 50 AMPMODU MT ASSY DR .100CL | Alternative Product Available |
|
$16.6400 / $46.7800 | Buy Now |
DISTI #
AMP2-102448-3
|
Interstate Connecting Components | 50 AMPMODU MT ASSY DR .100CL | 0 |
|
$19.1105 | Buy Now |
|
Master Electronics | 50 AMPMODU MT ASSY DR .100CL | Alternative Product Available |
|
$16.6400 / $46.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-102448-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-102448-3
TE Connectivity
50 AMPMODU MT ASSY DR .100CL
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.24 inch | |
Body Depth | 0.24 inch | |
Body Length | 2.5 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 12 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.502 N | |
Insulation Diameter-Min | 0.05 inch | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | 102893-4 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Pitch | 2.54 mm | |
Termination Type | IDC | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 22 AWG | |
Withdrawl Force-Min | .417 N |