2-102567-3
Description: 14 MODII 2PC HDR DR SHRD .100

Overview of 2-102567-3 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Computing and Data Storage Electronic Manufacturing

Price & Stock for 2-102567-3 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 12H1403
Newark 14 Modii 2Pc Hdr Dr Shrd .100 Rohs Compliant: No |Amp Te Connectivity 2-102567-3 RoHS: Not Compliant Min Qty: 1360 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $4.4100
  • 2,500 $4.1500
$4.1500 / $4.4100 Buy Now
DISTI # 3937-2-102567-3-ND
DigiKey CONN HEADER VERT 14POS 2.54MM Min Qty: 1 Lead time: 27 Weeks Container: Tube MARKETPLACE PRODUCT 27
In Stock
  • 1 $8.4400
$8.4400 Buy Now
DISTI # 2-102567-3-ND
DigiKey CONN HEADER VERT 14POS 2.54MM Min Qty: 1 Lead time: 27 Weeks Container: Tube Temporarily Out of Stock
  • 1,360 $4.5106
$4.5106 Buy Now
DISTI # 2-102567-3
Avnet Americas Conn Shrouded Header HDR 14 POS 2.54mm Solder ST Thru-Hole - Rail/Tube (Alt: 2-102567-3) RoHS: Not Compliant Min Qty: 1360 Package Multiple: 68 Lead time: 21 Weeks, 0 Days Container: Tube 0
  • 1,360 $5.7181
$5.7181 Buy Now
DISTI # 571-21025673
Mouser Electronics Headers & Wire Housings MOD II VERT HDR 14P RoHS: Not Compliant 1395
  • 1 $7.6700
  • 10 $6.9400
  • 25 $6.7500
  • 68 $5.7300
  • 272 $5.4300
  • 544 $5.1100
  • 1,020 $4.6100
$4.6100 / $7.6700 Buy Now
DISTI # 72048194
RS Connector, AMPMODU, 14 Modii 2Pc Hdr Dr Shrd .100 | TE Connectivity 2-102567-3 RoHS: Not Compliant Min Qty: 1440 Package Multiple: 1 Container: Bulk 0
  • 1,440 $5.6200
  • 2,880 $5.4400
$5.4400 / $5.6200 RFQ
DISTI # AMP2-102567-3
Heilind Electronics 14 MODII 2PC HDR DR SHRD .100 Americas - 0 in Stock
  • 1,360 $4.7274
  • 1,632 $4.6578
$4.6578 / $4.7274 Buy Now
Onlinecomponents.com 14 MODII 2PC HDR DR SHRD .100 0
  • 340 $10.7700
  • 680 $5.7000
  • 1,020 $4.0100
  • 1,360 $3.9300
$3.9300 / $10.7700 Buy Now
Bristol Electronics   63
RFQ
DISTI # AMP2-102567-3
Interstate Connecting Components 14 MODII 2PC HDR DR SHRD .100 0
  • 1,360 $4.7274
  • 1,632 $4.6578
$4.6578 / $4.7274 Buy Now
Master Electronics 14 MODII 2PC HDR DR SHRD .100 0
  • 340 $10.7700
  • 680 $5.7000
  • 1,020 $4.0100
  • 1,360 $3.9300
$3.9300 / $10.7700 Buy Now

CAD Models for 2-102567-3 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 2-102567-3 by TE Connectivity

2-102567-3
TE Connectivity
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
not_compliant
Factory Lead Time
21 Weeks
Samacsys Manufacturer
TE Connectivity
Additional Feature
AMPMODU, ACTION PIN
Body Depth
0.55 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT APPLICABLE
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
POLYETHYLENE
MIL Conformance
NO
Mains Connector Rating
3A
Mating Contact Row Spacing
0.1 inch
Mating Information
2-532955-5
Mixed Contacts
NO
Mounting Option 1
GUIDE PIN
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Plating Thickness
15u inch
Rated Current (Signal)
3 A
Reference Standard
CSA, LR, U
Terminal Length
0.18 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
14
UL Flammability Code
94V-0
Want to compare parts?
  1. 2-102567-3
    TE Connectivity
    14 MODII 2PC HDR DR SHRD .100
    VS

Alternate Parts for 2-102567-3

This table gives cross-reference parts and alternative options found for 2-102567-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-102567-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5-103233-6 Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, Black Insulator TE Connectivity 2-102567-3 vs 5-103233-6
5-146258-7 14 MODII HDR DRST B/A .100CL TE Connectivity 2-102567-3 vs 5-146258-7
5-147279-3 Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator TE Connectivity 2-102567-3 vs 5-147279-3
146309-7 14 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER TE's AMP 2-102567-3 vs 146309-7
1-2324201-4 Board Connector, 14 Contact(s), 2 Row(s), Male, Crimp Terminal, Natural Insulator, Receptacle TE Connectivity 2-102567-3 vs 1-2324201-4
5-87587-3 14 MODII HDR DRST SHRD .100CL TE Connectivity 2-102567-3 vs 5-87587-3
406870055 Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator TE Connectivity 2-102567-3 vs 406870055
87690-3 Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, Black Insulator TE Connectivity 2-102567-3 vs 87690-3
5-146131-6 Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator TE Connectivity 2-102567-3 vs 5-146131-6
102979-7 14 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER TE's AMP 2-102567-3 vs 102979-7

Related Parts for 2-102567-3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2-102567-3 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2-102567-3 by TE Connectivity

Select Manufacturer
Which Manufacturer of 2-102567-3 would you like to use for your alert(s)?
  • Please alert me when 2-102567-3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2-102567-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2-102567-3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2-102567-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2-102567-3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2-102567-3 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: