-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
50 MODII HDR DRRA 3/4SHRD .100
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-103165-1
|
Avnet Americas | Conn Shrouded Header HDR 50 POS 2.54mm Solder RA Thru-Hole - Trays (Alt: 2-103165-1) RoHS: Not Compliant Min Qty: 64 Package Multiple: 32 Container: Tray | 0 |
|
$4.1923 / $15.6916 | Buy Now |
DISTI #
571-2-103165-1
|
Mouser Electronics | Headers & Wire Housings 50 MODII HDR DRRA 3/4SHRD .100 RoHS: Not Compliant | 0 |
|
$17.3600 / $19.4300 | Order Now |
DISTI #
72054118
|
RS | Connector, AMPMODU, 50 Modii Hdr Drra 3/4Shrd .100 | TE Connectivity 2-103165-1 RoHS: Not Compliant Min Qty: 64 Package Multiple: 1 Container: Bulk | 0 |
|
$18.8600 / $19.4400 | RFQ |
DISTI #
AMP2-103165-1
|
Heilind Electronics | 50 MODII HDR DRRA 3/4SHRD .100 | Americas - 0 in Stock |
|
$8.6464 / $14.9123 | Buy Now |
DISTI #
2-103165-1
|
Avnet Americas | Conn Shrouded Header HDR 50 POS 2.54mm Solder RA Thru-Hole - Trays (Alt: 2-103165-1) RoHS: Not Compliant Min Qty: 64 Package Multiple: 32 Container: Tray | 0 |
|
$4.1923 / $15.6916 | Buy Now |
DISTI #
2-103165-1
|
Avnet Americas | Conn Shrouded Header HDR 50 POS 2.54mm Solder RA Thru-Hole - Trays (Alt: 2-103165-1) RoHS: Not Compliant Min Qty: 64 Package Multiple: 32 Container: Tray | 0 |
|
$4.1923 / $15.6916 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-103165-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-103165-1
TE Connectivity
50 MODII HDR DRRA 3/4SHRD .100
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SHROUDED | |
Body Breadth | 0.361 inch | |
Body Depth | 0.639 inch | |
Body Length | 2.78 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 2-103165-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-103165-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54102-G34-25 | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | 2-103165-1 vs 54102-G34-25 |
98401-101-50 | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 2-103165-1 vs 98401-101-50 |
95278-801A50LF | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 2-103165-1 vs 95278-801A50LF |
95278-109-50LF | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | 2-103165-1 vs 95278-109-50LF |
53612-S50-4LF | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Receptacle, LEAD FREE | Amphenol FCi | 2-103165-1 vs 53612-S50-4LF |
95278-102A50LF | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol Communications Solutions | 2-103165-1 vs 95278-102A50LF |
53612-S50-4LF | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Receptacle, LEAD FREE | Amphenol Communications Solutions | 2-103165-1 vs 53612-S50-4LF |
95278-102-50LF | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 2-103165-1 vs 95278-102-50LF |
54102-G08-25LF | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Amphenol FCi | 2-103165-1 vs 54102-G08-25LF |
95278-102-50LF | BergStik®, Board to Board connector, Unshrouded Header, SMT, Double Row, 50 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23 in.) Mating | Amphenol Communications Solutions | 2-103165-1 vs 95278-102-50LF |