-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 25 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp/IDC Terminal, Black Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23J7849
|
Newark | 25 Mte Rcpt Hsg Sr Rib .100Cl Rohs Compliant: Yes |Amp Te Connectivity 2-103648-4 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8200 / $2.9900 | Buy Now |
DISTI #
95Y9409
|
Newark | Headers & Wire Housings Rcpt 25P .100 Unload |Amp Te Connectivity 2-103648-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9200 / $5.7500 | Buy Now |
DISTI #
2266-2-103648-4-ND
|
DigiKey | CONN RCPT HSG 25POS 2.54MM Min Qty: 25 Lead time: 18 Weeks Container: Box MARKETPLACE PRODUCT |
2894 In Stock |
|
$3.1100 / $3.3500 | Buy Now |
DISTI #
A113045-ND
|
DigiKey | CONN RCPT HSG 25POS 2.54MM Min Qty: 25 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1532 | Buy Now |
DISTI #
2-103648-4
|
Avnet Americas | Conn Housing RCP 25 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 2-103648-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7262 / $3.0780 | Buy Now |
DISTI #
571-2-103648-4
|
Mouser Electronics | Headers & Wire Housings RCPT 25P .100 UNLOAD RoHS: Compliant | 521 |
|
$3.0000 / $4.4000 | Buy Now |
DISTI #
72047319
|
RS | Connector, AMPMODU, 25 Mte Rcpt Hsg Sr Rib .100Cl | TE Connectivity 2-103648-4 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.2400 / $3.3300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Container: Box | 0Box |
|
$2.5900 | Buy Now |
DISTI #
AMP2-103648-4
|
Heilind Electronics | 25 MTE RCPT HSG SR RIB .100CL | Americas - 0 in Stock |
|
$2.5052 / $2.5426 | Buy Now |
|
Onlinecomponents.com | 25 MTE RCPT HSG SR RIB .100CL RoHS: Compliant |
2894 Partner Stock |
|
$2.1300 / $4.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-103648-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-103648-4
TE Connectivity
Board Connector, 25 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp/IDC Terminal, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.098 inch | |
Body Depth | 0.098 inch | |
Body Length | 2.5 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 848.4VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | SHRD ENDS | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP/IDC | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 2-103648-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-103648-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7-103734-4 | Board Connector, 25 Contact(s), 1 Row(s), Female, Crimp/IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 2-103648-4 vs 7-103734-4 |
7-103900-4 | Board Connector, 25 Contact(s), 1 Row(s), Female, Crimp/IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 2-103648-4 vs 7-103900-4 |