-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 21 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp/IDC Terminal, Black Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R5739
|
Newark | 21 Mte Rcpt Hsg Sr Plain .100 |Amp Te Connectivity 2-103688-0 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5700 / $2.7300 | Buy Now |
DISTI #
2-103688-0-ND
|
DigiKey | CONN RCPT HSG 21POS 2.54MM Min Qty: 1000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8329 | Buy Now |
DISTI #
2-103688-0
|
Avnet Americas | Conn Housing RCP 21 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 2-103688-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 5 Weeks, 6 Days Container: Bulk | 0 |
|
$2.4322 / $2.7461 | Buy Now |
DISTI #
571-2-103688-0
|
Mouser Electronics | Headers & Wire Housings 21 MTE RCPT HSG SR PLAIN .100 RoHS: Compliant | 0 |
|
$2.7000 / $2.8000 | Order Now |
DISTI #
72047304
|
RS | Connector, AMPMODU, 21 Mte Rcpt Hsg Sr Plain .100 | TE Connectivity 2-103688-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.8900 / $2.9600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Lead time: 6 Weeks Container: Bag | 0Bag |
|
$1.8000 | Buy Now |
DISTI #
AMP2-103688-0
|
Heilind Electronics | 21 MTE RCPT HSG SR PLAIN .100 | Americas - 0 in Stock |
|
$2.8845 / $2.9276 | Buy Now |
|
Onlinecomponents.com | 21 MTE RCPT HSG SR PLAIN .100 RoHS: Compliant | 0 |
|
$2.4300 / $5.1000 | Buy Now |
DISTI #
AMP2-103688-0
|
Interstate Connecting Components | 21 MTE RCPT HSG SR PLAIN .100 | 0 |
|
$2.8845 / $2.9276 | Buy Now |
|
Master Electronics | 21 MTE RCPT HSG SR PLAIN .100 RoHS: Compliant | 0 |
|
$2.4300 / $5.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-103688-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-103688-0
TE Connectivity
Board Connector, 21 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp/IDC Terminal, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.098 inch | |
Body Depth | 0.098 inch | |
Body Length | 2.098 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | IDC | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP/IDC | |
Total Number of Contacts | 21 | |
UL Flammability Code | 94V-0 |