Part Details for 2-104068-2 by TE Connectivity
Overview of 2-104068-2 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-104068-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2-104068-2-ND
|
DigiKey | 10 SYS 50 HDR DRST SHRD, AU FL Min Qty: 840 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6676 | Buy Now |
DISTI #
2-104068-2
|
Avnet Americas | Shrouded Connector Receptacle 10 Position 1.27mm Solder Straight Through Hole - Bulk (Alt: 2-104068-2) Min Qty: 840 Package Multiple: 20 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4987 / $1.8035 | Buy Now |
DISTI #
571-2-104068-2
|
Mouser Electronics | Board to Board & Mezzanine Connectors 10 SYS 50 HDR DRST SHRD, AU FL | 0 |
|
$1.7300 / $2.1800 | Order Now |
DISTI #
72056203
|
RS | Connector, AMPMODU, 10 Sys 50 Hdr Drst Shrd, Au Fl | TE Connectivity 2-104068-2 RoHS: Not Compliant Min Qty: 840 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8400 / $1.9100 | RFQ |
DISTI #
AMP2-104068-2
|
Heilind Electronics | 10 SYS 50 HDR DRST SHRD, AU FL | Americas - 0 in Stock |
|
$1.4894 / $1.8957 | Buy Now |
|
Onlinecomponents.com | 10 SYS 50 HDR DRST SHRD, AU FL RoHS: Compliant | 0 |
|
$1.5800 / $3.3000 | Buy Now |
DISTI #
AMP2-104068-2
|
Interstate Connecting Components | 10 SYS 50 HDR DRST SHRD, AU FL | 0 |
|
$1.4894 / $1.8957 | Buy Now |
|
Master Electronics | 10 SYS 50 HDR DRST SHRD, AU FL RoHS: Compliant | 0 |
|
$1.5800 / $3.3000 | Buy Now |
Part Details for 2-104068-2
2-104068-2 CAD Models
2-104068-2 Part Data Attributes
|
2-104068-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-104068-2
TE Connectivity
10 SYS 50 HDR DRST SHRD, AU FL
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 15 Weeks | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 3.6A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 1.18u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3.6 A | |
Terminal Length | 0.1 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
UL Flammability Code | 94V-0 |