There are no models available for this part yet.
Overview of 2-104186-0 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2-104186-0 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2-104186-0
|
Avnet Americas | Conn Unshrouded Header HDR 31 POS 1.27mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 2-104186-0) RoHS: Not Compliant Min Qty: 5018 Package Multiple: 5018 Container: Tube | 0 |
|
RFQ | ||
DISTI #
571-2-104186-0
|
Mouser Electronics | Board to Board & Mezzanine Connectors 31 SYSTEM 50 HDR SRRA UNSHRD RoHS: Not Compliant | 0 |
|
$2.5800 | Order Now | |
Onlinecomponents.com | 31 SYSTEM 50 HDR SRRA UNSHRD | 0 |
|
$2.5200 / $7.0900 | Buy Now | ||
Bristol Electronics | 2918 |
|
RFQ | ||||
Quest Components | 2334 |
|
$2.2680 / $4.5360 | Buy Now | |||
Master Electronics | 31 SYSTEM 50 HDR SRRA UNSHRD | 0 |
|
$2.5200 / $7.0900 | Buy Now |
CAD Models for 2-104186-0 by TE Connectivity
Part Data Attributes for 2-104186-0 by TE Connectivity
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
AMPMODU
|
Body Breadth
|
0.116 inch
|
Body Depth
|
0.117 inch
|
Body Length
|
1.565 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Finish Termination
|
Tin/Lead (Sn/Pb)
|
Contact Gender
|
MALE
|
Contact Material
|
NOT APPLICABLE
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
15 mΩ
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
500VAC V
|
Durability
|
200 Cycles
|
EMI Shielded
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insertion Force-Max
|
1.39 N
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code
|
e0
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
3.6A
|
Mating Contact Pitch
|
0.05 inch
|
Mixed Contacts
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
1
|
Number of Ports
|
1
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
Panel Mount
|
NO
|
Plating Thickness
|
30u inch
|
Rated Current (Signal)
|
3.6 A
|
Reference Standard
|
CSA, LR, U
|
Terminal Length
|
0.1 inch
|
Terminal Pitch
|
1.27 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
31
|
UL Flammability Code
|
94V-0
|
Withdrawl Force-Min
|
.2224 N
|
Alternate Parts for 2-104186-0
This table gives cross-reference parts and alternative options found for 2-104186-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-104186-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7-104186-0 | 31 SYS 50 HDR SRRA UNSHRD SN | TE Connectivity | 2-104186-0 vs 7-104186-0 |