Part Details for 2-1103004-3 by TE Connectivity
Overview of 2-1103004-3 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-1103004-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-1103004-3
|
Avnet Americas | Conn Rectangular PIN 15Signal/1Ground POS Crimp ST Panel Mount Loose Piece - Bulk (Alt: 2-1103004-3) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | HD.15.STI.C RoHS: Compliant |
238 Partner Stock |
|
$9.3300 / $17.9700 | Buy Now |
DISTI #
2-1103004-3
|
Avnet Americas | Conn Rectangular PIN 15Signal/1Ground POS Crimp ST Panel Mount Loose Piece - Bulk (Alt: 2-1103004-3) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Container: Bulk | 0 |
|
RFQ | |
DISTI #
2-1103004-3
|
Avnet Americas | Conn Rectangular PIN 15Signal/1Ground POS Crimp ST Panel Mount Loose Piece - Bulk (Alt: 2-1103004-3) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TE Connectivity 2-1103004-3
|
PEI Genesis | Rectangular Power Connector 1 | 238 |
|
Buy Now | |
|
Master Electronics | HD.15.STI.C RoHS: Compliant |
238 Partner Stock |
|
$9.3300 / $17.9700 | Buy Now |
Part Details for 2-1103004-3
2-1103004-3 CAD Models
2-1103004-3 Part Data Attributes
|
2-1103004-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1103004-3
TE Connectivity
HD.15.STI.C
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 2-1103004-3
This table gives cross-reference parts and alternative options found for 2-1103004-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-1103004-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GG8688M10/AA | Rectangular Power Connector, 15 Contact(s), Male, Crimp Terminal, ROHS COMPLIANT | Amphenol Positronic | 2-1103004-3 vs GG8688M10/AA |
GG6888M10/AA | Rectangular Power Connector, 15 Contact(s), Male, Crimp Terminal, ROHS COMPLIANT | Amphenol Positronic | 2-1103004-3 vs GG6888M10/AA |