Part Details for 2-1103204-3 by TE Connectivity
Overview of 2-1103204-3 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-1103204-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y9458
|
Newark | Heavy Duty Power Connectors Hn.2D.42.sti.c |Amp Te Connectivity 2-1103204-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$47.0700 / $53.3400 | Buy Now |
DISTI #
12H2088
|
Newark | Hn.2D.42.sti.c Rohs Compliant: Yes |Hts Te Connectivity 2-1103204-3 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.6400 / $47.5100 | Buy Now |
DISTI #
2266-2-1103204-3-ND
|
DigiKey | INSERT MALE 42POS+1GND CRIMP Min Qty: 2 Lead time: 34 Weeks Container: Tray MARKETPLACE PRODUCT |
50 In Stock |
|
$35.1100 / $45.6000 | Buy Now |
DISTI #
A106836-ND
|
DigiKey | INSERT MALE 42POS+1GND CRIMP Min Qty: 2 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.7593 | Buy Now |
DISTI #
2-1103204-3
|
Avnet Americas | Conn Heavy-Duty Rectangular PIN 42Signal/1Ground POS Crimp ST Panel Mount Loose Piece - Bulk (Alt: 2-1103204-3) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Container: Bulk | 0 |
|
$35.2584 / $42.4296 | Buy Now |
DISTI #
571-2-1103204-3
|
Mouser Electronics | Heavy Duty Power Connectors HN.2D.42.STI.C RoHS: Compliant | 0 |
|
$43.7600 / $48.5700 | Order Now |
DISTI #
AMP2-1103204-3
|
Heilind Electronics | HN.2D.42.STI.C | Americas - 0 in Stock |
|
$30.9851 / $44.5971 | Buy Now |
|
Onlinecomponents.com | HN.2D.42.STI.C RoHS: Compliant |
50 Partner Stock |
|
$41.1900 / $55.4800 | Buy Now |
DISTI #
16326294
|
Verical | Conn Rectangular PIN 42Signal/1Ground POS Crimp ST Panel Mount Loose RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 50 |
|
$32.9300 / $42.7600 | Buy Now |
DISTI #
AMP2-1103204-3
|
Interstate Connecting Components | HN.2D.42.STI.C | 0 |
|
$30.9851 / $44.5971 | Buy Now |
Part Details for 2-1103204-3
2-1103204-3 CAD Models
2-1103204-3 Part Data Attributes
|
2-1103204-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1103204-3
TE Connectivity
HN.2D.42.STI.C
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 42 | |
UL Flammability Code | 94V-0 |