Part Details for 2-1103635-3 (ALTERNATE: 416058) by TE Connectivity
Overview of 2-1103635-3 (ALTERNATE: 416058) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-1103635-3 (ALTERNATE: 416058)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70284644
|
RS | HE Series Connector Insert, Female, 6 Way, 16A, 400 V | TE Connectivity 2-1103635-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 38 Weeks, 0 Days Container: Bulk | 100 |
|
$20.1500 | Buy Now |