-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
016 RCPT SYSTEM 50 30 DPLX
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61M2239
|
Newark | 016 Rcpt System 50 30 Dplx |Amp Te Connectivity 2-111196-7 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7800 | Buy Now |
DISTI #
A115060-ND
|
DigiKey | CONN RCPT 16P IDC 30-32AWG GOLD Min Qty: 1 Lead time: 12 Weeks Container: Tray |
2778 In Stock |
|
$6.7742 / $9.3500 | Buy Now |
DISTI #
2-111196-7
|
Avnet Americas | Conn IDC Receptacle 16 POS 1.27mm IDT RA Cable Mount Tray - Trays (Alt: 2-111196-7) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 9 Weeks, 1 Days Container: Tray | 177 Factory Stock |
|
$5.2638 / $5.9430 | Buy Now |
DISTI #
571-2-111196-7
|
Mouser Electronics | Headers & Wire Housings 016 RCPT SYSTEM 50 30 DPLX RoHS: Compliant | 0 |
|
$6.0700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Lead time: 9 Weeks Container: Tray | 0Tray |
|
$5.0000 | Buy Now |
DISTI #
AMP2-111196-7
|
Heilind Electronics | 016 RCPT SYSTEM 50 30 DPLX | Americas - 0 in Stock |
|
$6.2427 | Buy Now |
|
Onlinecomponents.com | 016 RCPT SYSTEM 50 30 DPLX RoHS: Compliant | 0 |
|
$5.4400 / $15.2800 | Buy Now |
DISTI #
2-111196-7
|
TTI | Headers & Wire Housings 016 RCPT SYSTEM 50 30 DPLX Min Qty: 1200 Package Multiple: 80 Container: Tray | Americas - 0 |
|
$5.1500 | Buy Now |
DISTI #
AMP2-111196-7
|
Interstate Connecting Components | 016 RCPT SYSTEM 50 30 DPLX | 0 |
|
$6.2427 | Buy Now |
DISTI #
2-111196-7
|
Avnet Abacus | Conn IDC Receptacle 16 POS 1.27mm IDT RA Cable Mount Tray (Alt: 2-111196-7) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-111196-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-111196-7
TE Connectivity
016 RCPT SYSTEM 50 30 DPLX
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 9 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMP-LATCH | |
Body Breadth | 0.254 inch | |
Body Depth | 0.485 inch | |
Body Length | 0.66 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | RIBBON | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | IDC | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | IDC | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |