-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
030 UNIV I/O 30DP NO EARS LTCH
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R5835
|
Newark | 030 Univ I/O 30Dp No Ears Ltch |Amp Te Connectivity 2-111504-0 Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.3100 / $14.9600 | Buy Now |
DISTI #
2-111504-0-ND
|
DigiKey | CONN PLUG 30P IDC 26-28AWG GOLD Min Qty: 270 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$17.2017 | Buy Now |
DISTI #
2-111504-0
|
Avnet Americas | Conn Ejector Header PL 30 POS 2.54mm IDT RA Cable Mount Bulk - Trays (Alt: 2-111504-0) RoHS: Compliant Min Qty: 270 Package Multiple: 30 Container: Tray | 0 |
|
$12.8827 / $15.5029 | Buy Now |
DISTI #
571-2-111504-0
|
Mouser Electronics | Headers & Wire Housings 030 UNIV I/O 30DP NO EARS LTCH RoHS: Compliant | 0 |
|
$14.7100 / $14.9400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 270 Package Multiple: 30 Container: Tray | 0Tray |
|
$12.8500 | Buy Now |
DISTI #
AMP2-111504-0
|
Heilind Electronics | 030 UNIV I/O 30DP NO EARS LTCH | Americas - 0 in Stock |
|
$13.3535 / $13.9894 | Buy Now |
|
Onlinecomponents.com | 030 UNIV I/O 30DP NO EARS LTCH RoHS: Compliant | 0 |
|
$13.5200 / $36.8500 | Buy Now |
DISTI #
2-111504-0
|
Avnet Americas | Conn Ejector Header PL 30 POS 2.54mm IDT RA Cable Mount Bulk - Trays (Alt: 2-111504-0) RoHS: Compliant Min Qty: 270 Package Multiple: 30 Container: Tray | 0 |
|
$12.8827 / $15.5029 | Buy Now |
DISTI #
AMP2-111504-0
|
Interstate Connecting Components | 030 UNIV I/O 30DP NO EARS LTCH | 0 |
|
$13.3535 / $13.9894 | Buy Now |
DISTI #
3165106
|
Farnell | 030 UNIV I/O 30DP NO EARS LTCH RoHS: Compliant Min Qty: 270 Lead time: 8 Weeks, 2 Days Container: Each | 0 |
|
$12.2838 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-111504-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-111504-0
TE Connectivity
030 UNIV I/O 30DP NO EARS LTCH
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.33 inch | |
Body Depth | 1.095 inch | |
Body Length | 2.072 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 3.336 N | |
Insulation Diameter-Min | 0.032 inch | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Option 2 | EJECT LATCH | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | IDC | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG | |
Withdrawl Force-Min | .417 N |
This table gives cross-reference parts and alternative options found for 2-111504-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-111504-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
111504-7 | 30 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, IDC | TE's AMP | 2-111504-0 vs 111504-7 |