Part Details for 2-1241983-2 by TE Connectivity
Overview of 2-1241983-2 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-1241983-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ5184
|
Newark | 2Pos Standard Timer Housing Mk2 |Amp Te Connectivity 2-1241983-2 Min Qty: 168 Package Multiple: 1 Date Code: 0 Container: Bulk | 15695 |
|
$0.6510 / $0.7370 | Buy Now |
DISTI #
2266-2-1241983-2-ND
|
DigiKey | 2POS STANDARD TIMER HOUSING MK2 Min Qty: 200 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
15695 In Stock |
|
$0.3800 / $0.4100 | Buy Now |
DISTI #
AMP2-1241983-2
|
Heilind Electronics | 2POS STANDARD TIMER HOUSING MK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com |
15695 Partner Stock |
|
$0.2509 / $0.4967 | Buy Now | |
DISTI #
AMP2-1241983-2
|
Interstate Connecting Components | 2POS STANDARD TIMER HOUSING MK | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 2-1241983-2
|
PEI Genesis | 2-1241983-2 | 15695 |
|
Buy Now | |
|
Master Electronics |
15695 Partner Stock |
|
$0.2509 / $0.4967 | Buy Now |