Part Details for 2-1318118-8 by TE Connectivity
Overview of 2-1318118-8 by TE Connectivity
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 2-1318118-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH0070
|
Newark | Connector Housing, Rcpt, 16Pos, Product Range:Dynamic D2100 Series, Gender:Receptacle, No. Of Positions:16Positions, Pitch Spacing:2.5Mm, For Use With:Amp Dynamic D2100 Series Socket Contacts Rohs Compliant: Yes |Te Connectivity 2-1318118-8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 995 |
|
$1.1200 / $1.2200 | Buy Now |
DISTI #
91Y3870
|
Newark | Dynamic D-2100 Rec Hsg 16P Y-Key |Te Connectivity 2-1318118-8 Min Qty: 31 Package Multiple: 1 Date Code: 0 Container: Bulk | 723 |
|
$0.9800 | Buy Now |
DISTI #
2-1318118-8-ND
|
DigiKey | CONN RCPT HSG 16POS 2.50MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
1556 In Stock |
|
$0.8739 / $1.5700 | Buy Now |
DISTI #
2-1318118-8
|
Avnet Americas | Conn Housing RCP 16 POS 2.5mm Crimp ST Cable Mount Bag - Bulk (Alt: 2-1318118-8) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Container: Bulk | 0 |
|
$0.8669 / $0.9788 | Buy Now |
DISTI #
70AH0070
|
Avnet Americas | Conn Housing RCP 16 POS 2.5mm Crimp ST Cable Mount Bag - Bulk (Alt: 70AH0070) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 203 Partner Stock |
|
$1.5500 / $1.8100 | Buy Now |
DISTI #
571-2-1318118-8
|
Mouser Electronics | Headers & Wire Housings D-2100 REC 16P Y-KEY RoHS: Compliant | 0 |
|
$0.8730 / $0.9460 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 1600 Container: Bag | 0Bag |
|
$0.8230 | Buy Now |
DISTI #
AMP2-1318118-8
|
Heilind Electronics | DYNAMIC D-2100 REC HSG 16P Y-KEY | Americas - 0 in Stock |
|
$0.7971 / $1.0435 | Buy Now |
|
Onlinecomponents.com | DYNAMIC D-2100 REC HSG 16P Y-KEY RoHS: Compliant |
6327 In Stock |
|
$0.8530 / $1.2590 | Buy Now |
DISTI #
2-1318118-8
|
TTI | Headers & Wire Housings D-2100 REC 16P Y-KEY Min Qty: 1600 Package Multiple: 1600 Container: Each | Americas - 0 |
|
$0.6400 / $0.9400 | Buy Now |
Part Details for 2-1318118-8
2-1318118-8 CAD Models
2-1318118-8 Part Data Attributes:
|
2-1318118-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1318118-8
TE Connectivity
(2-1318118-8) DYNAMIC D-2100 REC HSG 16P Y-KEY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.147 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Terminal Pitch | 2.5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 16 |