Part Details for 2-1372730-4 by TE Connectivity
Overview of 2-1372730-4 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-1372730-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-2-1372730-4-ND
|
DigiKey | INSERTIONFINGER COMPLETE Min Qty: 1 Lead time: 13 Weeks Container: Box MARKETPLACE PRODUCT |
27 In Stock |
|
$4,055.9500 | Buy Now |
DISTI #
2-1372730-4-ND
|
DigiKey | INSERTIONFINGER COMPLETE Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$2,158.0500 | Buy Now |
DISTI #
2-1372730-4
|
Avnet Americas | INSERTIONFINGER COMPLETE - Bulk (Alt: 2-1372730-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 6 Days Container: Bulk | 0 |
|
$1,711.0000 / $2,059.0000 | Buy Now |
DISTI #
571-2-1372730-4
|
Mouser Electronics | Extraction, Removal & Insertion Tools INSERTION FINGER COMPLETE | 0 |
|
$2,029.9600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Container: Box | 0Box |
|
$1,768.3000 | Buy Now |
DISTI #
AMP2-1372730-4
|
Heilind Electronics | INSERTIONFINGER COMPLETE | Americas - 0 in Stock |
|
$2,132.3528 / $2,164.1792 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,904.7700 / $2,013.1100 | Buy Now |
DISTI #
AMP2-1372730-4
|
Interstate Connecting Components | INSERTIONFINGER COMPLETE | 0 |
|
$2,132.3528 / $2,164.1792 | Buy Now |
DISTI #
2-1372730-4
|
Avnet Abacus | (Alt: 2-1372730-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1,904.7700 / $2,013.1100 | Buy Now |