-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CST-100 II HOUSING 23 POS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15H1209
|
Newark | Cst-100 Ii Housing 23 Pos Rohs Compliant: Yes |Amp Te Connectivity 2-1375820-3 Min Qty: 21000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5650 | Buy Now |
DISTI #
2-1375820-3-ND
|
DigiKey | CONN RCPT HSG 23POS 2.54MM Min Qty: 21000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5074 | Buy Now |
DISTI #
2-1375820-3
|
Avnet Americas | Conn Housing RCP 23 POS 2.54mm Crimp ST - Bulk (Alt: 2-1375820-3) RoHS: Compliant Min Qty: 21000 Package Multiple: 3500 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5378 | Buy Now |
DISTI #
571-2-1375820-3
|
Mouser Electronics | Headers & Wire Housings RCPT 23P CST-100 II RoHS: Compliant | 0 |
|
$0.5800 | Order Now |
|
Future Electronics | 23 Position 2.54mm Pitch Locking Ramp Housing for Receptacle RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Lead time: 15 Weeks Container: Bag | 0Bag |
|
$0.5100 | Buy Now |
|
Future Electronics | 23 Position 2.54mm Pitch Locking Ramp Housing for Receptacle RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Lead time: 15 Weeks Container: Bag | 0Bag |
|
$0.5100 | Buy Now |
DISTI #
AMP2-1375820-3
|
Heilind Electronics | CST-100 II HOUSING 23 POS | Americas - 0 in Stock |
|
$0.5969 | Buy Now |
|
Onlinecomponents.com | CST-100 II HOUSING 23 POS RoHS: Compliant | 0 |
|
$0.5200 / $1.4610 | Buy Now |
DISTI #
AMP2-1375820-3
|
Interstate Connecting Components | CST-100 II HOUSING 23 POS | 0 |
|
$0.5969 | Buy Now |
DISTI #
2-1375820-3
|
Avnet Abacus | (Alt: 2-1375820-3) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1375820-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1375820-3
TE Connectivity
CST-100 II HOUSING 23 POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 1375819-1; 1445336-1; 1445336-2, POLARIZATION AVAILABLE | |
Body Breadth | 0.26 inch | |
Body Depth | 0.26 inch | |
Body Length | 2.32 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 15 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.896 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 7A | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 7 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 23 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | 3.614 N |