-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CST-100 II HOUSING 28 POS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y9503
|
Newark | Headers & Wire Housings Rcpt 28P Cst-100 Ii |Amp Te Connectivity 2-1375820-8 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 2643 |
|
$0.8350 | Buy Now |
DISTI #
15H1214
|
Newark | Cst-100 Ii Housing 28 Pos Rohs Compliant: Yes |Amp Te Connectivity 2-1375820-8 Min Qty: 21000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7290 | Buy Now |
DISTI #
2-1375820-8
|
Avnet Americas | Conn Housing RCP 28 POS 2.54mm Crimp ST - Bulk (Alt: 2-1375820-8) RoHS: Compliant Min Qty: 21000 Package Multiple: 21000 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | CST-100 II HOUSING 28 POS RoHS: Compliant |
2643 Partner Stock |
|
$0.8180 / $0.9470 | Buy Now |
DISTI #
2-1375820-8
|
Avnet Americas | Conn Housing RCP 28 POS 2.54mm Crimp ST - Bulk (Alt: 2-1375820-8) RoHS: Compliant Min Qty: 21000 Package Multiple: 21000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
2-1375820-8
|
Avnet Americas | Conn Housing RCP 28 POS 2.54mm Crimp ST - Bulk (Alt: 2-1375820-8) RoHS: Compliant Min Qty: 21000 Package Multiple: 21000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TE Connectivity 2-1375820-8
|
PEI Genesis | Board Connector 28 Contact(s) | 2643 |
|
Buy Now | |
|
Master Electronics | CST-100 II HOUSING 28 POS RoHS: Compliant |
2643 Partner Stock |
|
$0.8180 / $0.9470 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1375820-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1375820-8
TE Connectivity
CST-100 II HOUSING 28 POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 1375819-1; 1375819-4; 1375819-2; 1375819-5; 1375819-3; 1375819-6 | |
Body Breadth | 0.26 inch | |
Body Depth | 0.26 inch | |
Body Length | 2.82 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 15 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.896 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 7A | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 7 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 28 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | 3.614 N |
This table gives cross-reference parts and alternative options found for 2-1375820-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-1375820-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-770602-8 | 28 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR | TE Connectivity | 2-1375820-8 vs 2-770602-8 |