-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-1379602-1
|
Avnet Americas | Conn Wire to Board HDR 40 POS 2.2mm Solder ST Thru-Hole - Bulk (Alt: 2-1379602-1) RoHS: Compliant Min Qty: 390 Package Multiple: 390 Lead time: 6 Weeks, 4 Days Container: Bulk | 0 |
|
$1.1916 / $1.4339 | Buy Now |
DISTI #
571-2-1379602-1
|
Mouser Electronics | Automotive Connectors 40W TH HEADER ASSY BLACK RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 390 Package Multiple: 390 Lead time: 7 Weeks Container: Box | 0Box |
|
$1.2200 | Buy Now |
DISTI #
AMP2-1379602-1
|
Heilind Electronics | 40W TH HEADER ASSY BLACK | Americas - 0 in Stock |
|
$1.4850 / $1.5536 | Buy Now |
|
Onlinecomponents.com | 40W TH HEADER ASSY BLACK RoHS: Compliant | 0 |
|
$1.3200 / $1.9900 | Buy Now |
DISTI #
AMP2-1379602-1
|
Interstate Connecting Components | 40W TH HEADER ASSY BLACK | 0 |
|
$1.4850 / $1.5536 | Buy Now |
DISTI #
SMC-2-1379602-1
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 22+ | 6514 |
|
RFQ | |
|
Master Electronics | 40W TH HEADER ASSY BLACK RoHS: Compliant | 0 |
|
$1.3200 / $1.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1379602-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1379602-1
TE Connectivity
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 6 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.5 inch | |
Body Length | 2.362 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 13.5 V | |
Terminal Pitch | 2.2 mm | |
Termination Type | SOLDER |