-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-1379604-2
|
Avnet Americas | Conn Shrouded HDR 24 POS 2.2mm Solder ST Through Hole Tray - Bulk (Alt: 2-1379604-2) RoHS: Compliant Min Qty: 650 Package Multiple: 650 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-2-1379604-2
|
Mouser Electronics | Automotive Connectors 24W TH HEADER ASSY GREY RoHS: Compliant | 0 |
|
$1.6800 / $2.1300 | Order Now |
|
Onlinecomponents.com | EMBASE 24 VOIES 025 24 POS 025 PIN HEADER | 0 |
|
$1.7000 / $2.4700 | Buy Now |
DISTI #
SMC-2-1379604-2
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 22+ | 10804 |
|
RFQ | |
DISTI #
2-1379604-2
|
Avnet Abacus | (Alt: 2-1379604-2) RoHS: Compliant Min Qty: 650 Package Multiple: 650 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | EMBASE 24 VOIES 025 24 POS 025 PIN HEADER | 0 |
|
$1.7000 / $2.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1379604-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1379604-2
TE Connectivity
Combination Line Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.5 inch | |
Body Length | 1.669 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 13.5 V | |
Terminal Pitch | 2.2 mm | |
Termination Type | SOLDER |