-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 3 Form C, 3PDT, Momentary, 0.025A (Coil), 48VDC (Coil), 1300mW (Coil), 10A (Contact), DC Input, AC/DC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC6262
|
Newark | General Purpose Relays Kup-14D35-48=Ku |Amp Te Connectivity 2-1393118-8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.0200 / $65.0000 | Buy Now |
DISTI #
2266-2-1393118-8-ND
|
DigiKey | 2-1393118-8 Min Qty: 2 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
16 In Stock |
|
$41.0800 / $51.9300 | Buy Now |
DISTI #
2-1393118-8
|
Avnet Americas | Electromechanical Relay 3PDT 10A 48VDC 1.8KOhm Plain Case - Bulk (Alt: 2-1393118-8) RoHS: Not Compliant Min Qty: 150 Package Multiple: 150 Container: Bulk | 0 |
|
$22.9864 / $27.6616 | Buy Now |
DISTI #
655-2-1393118-8
|
Mouser Electronics | General Purpose Relays KUP-14D35-48=KU RoHS: Compliant | 0 |
|
$42.5700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 150 Container: Box | 0Box |
|
$24.3500 | Buy Now |
DISTI #
AMP2-1393118-8
|
Heilind Electronics | KUP-14D35-48=KU | Americas - 0 in Stock |
|
$30.0549 / $32.3668 | Buy Now |
|
Onlinecomponents.com | KUP-14D35-48=KU RoHS: Compliant |
16 Partner Stock |
|
$33.4400 / $56.8000 | Buy Now |
DISTI #
213931188-TEC
|
TME | 2-1393118-8 Min Qty: 1 | 16 |
|
$44.7634 / $59.1147 | Buy Now |
DISTI #
AMP2-1393118-8
|
Interstate Connecting Components | KUP-14D35-48=KU | 0 |
|
$30.0549 / $32.3668 | Buy Now |
DISTI #
C1S757103352498
|
Chip1Stop | Electromechanical Relay 48VDC 1.8KOhm 10A 3PDT (38.89x35.71x55.55)mm Socket Industrial Relay RoHS: Compliant | 16 |
|
$47.8000 / $57.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1393118-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1393118-8
TE Connectivity
Power/Signal Relay, 3 Form C, 3PDT, Momentary, 0.025A (Coil), 48VDC (Coil), 1300mW (Coil), 10A (Contact), DC Input, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 35.7 mm | |
Body Height | 50 mm | |
Body Length or Diameter | 38.9 mm | |
Coil Current(DC)-Max | 0.025 A | |
Coil Power | 1300 mW | |
Coil Resistance | 1800 Ω | |
Coil Voltage(DC)-Max | 48 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact Voltage(AC)-Max | 240 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 2200 Vrms | |
Dielectric Strength Between Open Contacts | 1200 Vrms | |
End Contact Material | SILVER CADMIUM OXIDE | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | 50 °C | |
Physical Dimension | 38.9mm x 35.7mm x 48.4mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 3 FORM C | |
Relay Function | 3PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 85 g |
This table gives cross-reference parts and alternative options found for 2-1393118-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-1393118-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-1393118-5 | Power/Signal Relay, 3 Form C, 3PDT, Momentary, 0.025A (Coil), 48VDC (Coil), 1300mW (Coil), 10A (Contact), DC Input, AC/DC Output, Panel Mount | TE Connectivity | 2-1393118-8 vs 3-1393118-5 |
KUP-14D35-48 | Power/Signal Relay, 3 Form C, 3PDT, Momentary, 0.025A (Coil), 48VDC (Coil), 1300mW (Coil), 10A (Contact), DC Input, AC/DC Output, Panel Mount | TE Connectivity | 2-1393118-8 vs KUP-14D35-48 |