Part Details for 3-1393118-5 by TE Connectivity
Overview of 3-1393118-5 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-1393118-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC7890
|
Newark | Industrial Relays 3Pdt 10A 48Vdc Enclosed Relay |Amp Te Connectivity 3-1393118-5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$73.3300 / $91.0200 | Buy Now |
DISTI #
2266-3-1393118-5-ND
|
DigiKey | Power/Signal Relay, 3 Form C, 3P Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
23 In Stock |
|
$73.2400 / $77.4200 | Buy Now |
DISTI #
3-1393118-5
|
Avnet Americas | Electromechanical Relay 3PDT 10A 48VDC 1.8KOhm Plain Case - Trays (Alt: 3-1393118-5) RoHS: Not Compliant Min Qty: 150 Package Multiple: 150 Lead time: 42 Weeks, 0 Days Container: Tray | 0 |
|
$58.2448 / $70.0912 | Buy Now |
DISTI #
655-3-1393118-5
|
Mouser Electronics | General Purpose Relays KUP-14D45-48=KU RoHS: Compliant | 0 |
|
$79.6200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 150 Lead time: 48 Weeks Container: Tray | 0Tray |
|
$61.7000 | Buy Now |
DISTI #
AMP3-1393118-5
|
Heilind Electronics | KUP-14D45-48=KU | Americas - 0 in Stock |
|
$76.1554 / $82.0136 | Buy Now |
|
Onlinecomponents.com | KUP-14D45-48=KU RoHS: Compliant |
23 Partner Stock |
|
$79.4300 / $107.9600 | Buy Now |
DISTI #
16328180
|
Verical | Power Relay 48VDC 10A 3PDT(38.9x35.7x50)mm Socket Min Qty: 1 Package Multiple: 1 | Americas - 23 |
|
$68.6700 / $72.6000 | Buy Now |
DISTI #
313931185-TEC
|
TME | 3-1393118-5 Min Qty: 1 | 23 |
|
$33.1132 / $44.3615 | Buy Now |
DISTI #
AMP3-1393118-5
|
Interstate Connecting Components | KUP-14D45-48=KU | 0 |
|
$76.1554 / $82.0136 | Buy Now |
Part Details for 3-1393118-5
3-1393118-5 CAD Models
3-1393118-5 Part Data Attributes
|
3-1393118-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1393118-5
TE Connectivity
Power/Signal Relay, 3 Form C, 3PDT, Momentary, 0.025A (Coil), 48VDC (Coil), 1300mW (Coil), 10A (Contact), DC Input, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 42 Weeks | |
Body Breadth | 35.7 mm | |
Body Height | 50 mm | |
Body Length or Diameter | 38.9 mm | |
Coil Current(DC)-Max | 0.025 A | |
Coil Power | 1300 mW | |
Coil Resistance | 1800 Ω | |
Coil Voltage(DC)-Max | 48 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact Voltage(AC)-Max | 240 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 2200 Vrms | |
Dielectric Strength Between Open Contacts | 1200 Vrms | |
End Contact Material | SILVER CADMIUM OXIDE | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | 50 °C | |
Packing Method | TRAY | |
Physical Dimension | 38.9mm x 35.7mm x 48.4mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 3 FORM C | |
Relay Function | 3PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 85 g |
Alternate Parts for 3-1393118-5
This table gives cross-reference parts and alternative options found for 3-1393118-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-1393118-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-1393118-8 | Power/Signal Relay, 3 Form C, 3PDT, Momentary, 0.025A (Coil), 48VDC (Coil), 1300mW (Coil), 10A (Contact), DC Input, AC/DC Output, Panel Mount | TE Connectivity | 3-1393118-5 vs 2-1393118-8 |