-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC Socket, RELAY, 16 Contact(s), Solder Lug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC0732
|
Newark | Relay Sockets&hardware 4 Pole Solder Socket |Amp Te Connectivity 2-1393143-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 149 |
|
$8.9800 | Buy Now |
DISTI #
2-1393143-2
|
Avnet Americas | Conn Relay Socket SKT 4 POS Solder ST Thru-Hole - Trays (Alt: 2-1393143-2) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 21 Weeks, 2 Days Container: Tray | 0 |
|
$3.1034 / $3.7346 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 21 Weeks Container: Tray | 0Tray |
|
$3.2900 | Buy Now |
DISTI #
AMP2-1393143-2
|
Heilind Electronics | 27E194=SOCKET,R10,16,PC,PHEN | Americas - 0 in Stock |
|
$4.0577 / $4.3699 | Buy Now |
|
Onlinecomponents.com | 27E194=SOCKET,R10,16,PC,PHEN RoHS: Compliant |
754 In Stock |
|
$3.0900 / $3.7200 | Buy Now |
DISTI #
2-1393143-2
|
TTI | Relay Sockets & Hardware SOCKET RELAY pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Tray |
Americas - 1200 In Stock |
|
$3.0900 / $3.9500 | Buy Now |
DISTI #
213931432-TEC
|
TME | 2-1393143-2 Min Qty: 6 | 149 |
|
$6.0443 / $7.9703 | Buy Now |
DISTI #
AMP2-1393143-2
|
Interstate Connecting Components | 27E194=SOCKET,R10,16,PC,PHEN | 0 |
|
$4.0577 / $4.3699 | Buy Now |
DISTI #
C1S757101054334
|
Chip1Stop | Conn Relay Socket SKT 4 POS Solder ST Thru-Hole RoHS: Compliant | 149 |
|
$6.4500 / $7.7000 | Buy Now |
|
Master Electronics | 27E194=SOCKET,R10,16,PC,PHEN RoHS: Compliant |
754 In Stock |
|
$3.0900 / $3.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1393143-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1393143-2
TE Connectivity
IC Socket, RELAY, 16 Contact(s), Solder Lug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | RELAY | |
Housing Material | POLYESTER | |
Number of Contacts | 16 | |
Termination Type | SOLDER |