Part Details for 2-1393642-3 by TE Connectivity
Overview of 2-1393642-3 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2-1393642-3
2-1393642-3 CAD Models
2-1393642-3 Part Data Attributes:
|
2-1393642-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1393642-3
TE Connectivity
CONNECTOR,HYBRID DIN-41612,RECEPT,24+8 CONTACTS,PIN,0.1 PITCH,WRAP POST TERMINAL,HOLE .19-.21
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS AND ELV COMPLIANT | |
Body Breadth | 0.417 inch | |
Body Depth | 0.496 inch | |
Body Length | 3.74 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 200 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | .9452 N | |
Insulation Resistance | 1000000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | YES | |
Mounting Option 1 | HOLE .19-.21 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,B,C | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | SHRD ENDS | |
Reference Standard | UL | |
Terminal Length | 0.512 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 32 | |
Withdrawl Force-Min | .139 N |
Alternate Parts for 2-1393642-3
This table gives cross-reference parts and alternative options found for 2-1393642-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-1393642-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DIN-032RPC-S1-FJ | Board Euro Connector, 32 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle | 3M Interconnect | 2-1393642-3 vs DIN-032RPC-S1-FJ |
800-10-002-20-001101 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, | PRECI-DIP SSA | 2-1393642-3 vs 800-10-002-20-001101 |
50778-A492A | Board Connector, 492 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Guide Slot, Black Insulator, Receptacle | Amphenol FCi | 2-1393642-3 vs 50778-A492A |
A2361WV2-2PK | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.394 inch Pitch, Solder Terminal, White Insulator, Receptacle | Jowle Technology Co Ltd | 2-1393642-3 vs A2361WV2-2PK |
KT-R-02 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Locking, Receptacle | Morethanall Co Ltd | 2-1393642-3 vs KT-R-02 |
121A11789X | Board Euro Connector, 32 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle | Conec Corporation | 2-1393642-3 vs 121A11789X |
DIN-032RPC-S1-SH | CONNECTOR,DIN-41612,PCB MNT,RECEPT,32 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL,LOCKING | 3M Electronics | 2-1393642-3 vs DIN-032RPC-S1-SH |
50764-B492A | Board Connector, 492 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Guide Slot, Black Insulator, Receptacle | Amphenol FCi | 2-1393642-3 vs 50764-B492A |
DIN-032RPC-S1-FJ | CONNECTOR,DIN-41612,PCB MNT,RECEPT,32 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL,LOCKING | 3M Electronics | 2-1393642-3 vs DIN-032RPC-S1-FJ |
A2361WV2-2P | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.394 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Jowle Technology Co Ltd | 2-1393642-3 vs A2361WV2-2P |