Part Details for 2-1393771-5 by TE Connectivity
Overview of 2-1393771-5 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-1393771-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC2685
|
Newark | Reed Relays Dip 24 Vdc Spdt W/ Suppression Diode |Amp Te Connectivity 2-1393771-5 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.2200 / $24.6200 | Buy Now |
DISTI #
3937-2-1393771-5-ND
|
DigiKey | RELAY Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
27 In Stock |
|
$30.9636 / $36.4700 | Buy Now |
DISTI #
2-1393771-5
|
Avnet Americas | Electromechanical Relay SPDT 0.5A 12VDC 1KOhm Through Hole - Rail/Tube (Alt: 2-1393771-5) RoHS: Compliant Min Qty: 250 Package Multiple: 25 Lead time: 25 Weeks, 0 Days Container: Tube | 0 |
|
$15.3872 / $18.5168 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 25 Lead time: 25 Weeks Container: Tube | 0Tube |
|
$16.3000 | Buy Now |
DISTI #
AMP2-1393771-5
|
Heilind Electronics | JWD-172-161=REED RELAYS | Americas - 0 in Stock |
|
$18.2899 / $19.2922 | Buy Now |
|
Onlinecomponents.com | JWD-172-161=REED RELAYS RoHS: Compliant |
220 In Stock |
|
$20.5700 / $35.3000 | Buy Now |
DISTI #
213937715-TEC-0
|
TME | 2-1393771-5 Min Qty: 15 | 15 |
|
$24.4826 / $24.4830 | Buy Now |
DISTI #
AMP2-1393771-5
|
Interstate Connecting Components | JWD-172-161=REED RELAYS | 0 |
|
$18.2899 / $19.2922 | Buy Now |
DISTI #
C1S114402052025
|
Chip1Stop | Reed Relay 12VDC 1KOhm 0.5A SPDT( (19.56mm 8.22mm 8mm)) THT Dry RoHS: Compliant | 15 |
|
$23.5000 | Buy Now |
|
Master Electronics | JWD-172-161=REED RELAYS RoHS: Compliant |
220 In Stock |
|
$20.5700 / $35.3000 | Buy Now |
Part Details for 2-1393771-5
2-1393771-5 CAD Models
2-1393771-5 Part Data Attributes
|
2-1393771-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1393771-5
TE Connectivity
Dry Reed Relay, 1 Form B, SPDT, Momentary, 0.012A (Coil), 12VDC (Coil), 695mW (Coil), 0.5A (Contact), 10VDC (Contact), DC Input, Random, DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | WITH SUPPRESSION DIODE | |
Body Breadth | 7.62 mm | |
Body Height | 8 mm | |
Body Length or Diameter | 20.3 mm | |
Coil Current(DC)-Max | 0.012 A | |
Coil Operate Voltage(DC) | 9.6 V | |
Coil Power | 695 mW | |
Coil Release Voltage(DC) | 1 V | |
Coil Resistance | 1000 Ω | |
Coil Voltage(AC)-Max | 5 V | |
Coil Voltage(DC)-Max | 12 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@28VDC | |
Contact Resistance | 200 mΩ | |
Contact Voltage(DC)-Max | 10 V | |
Contact/Output Supply Type | DC | |
Dielectric Strength Between Coil and Contacts | 500 Vrms | |
Dielectric Strength Between Open Contacts | 175 Vrms | |
Electrical Life | 1000000 Cycle(s) | |
End Contact Material | RUTHENIUM | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 1.5 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Packing Method | BOX; TRAY | |
Physical Dimension | 19.56mm X 7.62mm X 8mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM B | |
Relay Function | SPDT | |
Relay Type | DRY REED RELAY | |
Release Time | 3 ms | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Terminal Length | 0.0032994665989331978 inch | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 2.3 g |