Part Details for 2-1418883-1 (ALTERNATE: 2-1418883-1) by TE Connectivity
Overview of 2-1418883-1 (ALTERNATE: 2-1418883-1) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-1418883-1 (ALTERNATE: 2-1418883-1)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70285227
|
RS | Connector Receptacle, 62 Position, 2.54mm Spacing, 90 Deg Angle, MCP Series | TE Connectivity 2-1418883-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$18.0900 / $19.6600 | RFQ |