-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC Socket, RELAY, 11 Contact(s), Screw
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC0842
|
Newark | Relay Sockets&hardware Snap-In Din Mt Ku |Amp Te Connectivity 2-1419106-5 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.7400 / $21.0700 | Buy Now |
DISTI #
2-1419106-5
|
Avnet Americas | Conn Relay Socket SKT 11 POS Screw ST Panel Mount - Trays (Alt: 2-1419106-5) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 0 Weeks, 1 Days Container: Tray | 700 Factory Stock |
|
$10.5020 / $12.6380 | Buy Now |
DISTI #
46F3616
|
Avnet Americas | Conn Relay Socket SKT 11 POS Screw ST Panel Mount - Bulk (Alt: 46F3616) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 4668 Partner Stock |
|
$17.8500 / $23.1000 | Buy Now |
DISTI #
71210501
|
RS | Relay, Socket, 11 Position, DIN Rail, Screw Terminal, KU Series | TE Connectivity 2-1419106-5 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$7.7500 | RFQ |
|
Future Electronics | KU Series 1 through 3 Poles DIN rail Mount Screw Socket RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$17.0500 / $17.9100 | Buy Now |
DISTI #
AMP2-1419106-5
|
Heilind Electronics | 27E893=SOCKET,KU,11,QC,POLY,NA | Americas - 1875 in Stock4500 On Order |
|
$12.0189 / $12.9435 | Buy Now |
|
Onlinecomponents.com | Relay Socket - KU Series - 11 Position - Screw Terminal - DIN Rail Mount. RoHS: Compliant |
1172 In Stock 7500 On Order 1700 Factory Stock |
|
$12.2200 / $14.9700 | Buy Now |
DISTI #
63984231
|
Verical | Relay Sockets Glass-Filled Polyester Screw Terminal 15A DIN Rail 3Pole Min Qty: 10 Package Multiple: 10 | Americas - 1030 |
|
$14.7080 / $19.2912 | Buy Now |
DISTI #
16319163
|
Verical | Relay Sockets Glass-Filled Polyester Screw Terminal 15A DIN Rail 3Pole Min Qty: 5 Package Multiple: 1 | Americas - 109 |
|
$12.6100 / $15.1800 | Buy Now |
DISTI #
2-1419106-5
|
TTI | Relay Sockets & Hardware SOCKET RELAY pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 1005 In Stock |
|
$12.4600 / $17.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1419106-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1419106-5
TE Connectivity
IC Socket, RELAY, 11 Contact(s), Screw
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Device Socket Type | IC SOCKET | |
Device Type Used On | RELAY | |
Housing Material | NYLON | |
Number of Contacts | 11 | |
Termination Type | SCREW |