Part Details for 2-1423162-9 by TE Connectivity
Overview of 2-1423162-9 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-1423162-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC0866
|
Newark | Time Delay&timing Relays 7022Bk |Amp Te Connectivity 2-1423162-9 RoHS: Not Compliant Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$632.2100 / $693.5000 | Buy Now |
DISTI #
2-1423162-9
|
Avnet Americas | Electromechanical Relay DPDT 10A 220/240VAC Panel Mount - Bulk (Alt: 2-1423162-9) RoHS: Not Compliant Min Qty: 8 Package Multiple: 2 Lead time: 45 Weeks, 0 Days Container: Bulk | 0 |
|
$504.2022 / $606.7518 | Buy Now |
DISTI #
AMP2-1423162-9
|
Heilind Electronics | 7022BK=RLY,STD,OFF,M2P,240VAC, | Americas - 0 in Stock |
|
$448.6590 / $640.9351 | Buy Now |
|
Onlinecomponents.com | Off-Delay Time Delay Relay DPDT (2 Form C) 1 Sec ~ 300 Sec Delay 10A @ 240VAC Panel Mount |
42 On Order |
|
$565.5800 / $598.2600 | Buy Now |
DISTI #
2-1423162-9
|
TTI | Time Delay & Timing Relays 7022BK Min Qty: 8 Package Multiple: 1 Container: Each | Americas - 0 |
|
$553.9000 | Buy Now |
DISTI #
AMP2-1423162-9
|
Interstate Connecting Components | 7022BK=RLY,STD,OFF,M2P,240VAC, | 0 |
|
$448.6590 / $640.9351 | Buy Now |
DISTI #
2-1423162-9
|
Avnet Abacus | (Alt: 2-1423162-9) RoHS: Not Compliant Min Qty: 8 Package Multiple: 2 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Off-Delay Time Delay Relay DPDT (2 Form C) 1 Sec ~ 300 Sec Delay 10A @ 240VAC Panel Mount |
42 On Order |
|
$565.5800 / $598.2600 | Buy Now |
Part Details for 2-1423162-9
2-1423162-9 CAD Models
2-1423162-9 Part Data Attributes
|
2-1423162-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1423162-9
TE Connectivity
OFF-DELAY RELAY, DPDT, MOMENTARY, 1-300s, PANEL MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 45 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Adjustable Time Delay-Max | 300 s | |
Adjustable Time Delay-Min | 1 s | |
Body Breadth | 65.3 mm | |
Body Height | 71.9 mm | |
Body Length or Diameter | 114.8 mm | |
Coil Voltage(AC)-Max | 240 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 10A@240VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 240 V | |
Contact/Output Supply Type | AC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 114.8 X 65.3 X 71.9 | |
Reference Standard | CE; CSA; FM; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | OFF-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |