Part Details for 2-1423166-3 by TE Connectivity
Overview of 2-1423166-3 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 2-1423166-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC2777
|
Newark | 7024Qi=Rly, std, off,4P,12Vdc,60Min Rohs Compliant: No |Agastat Te Connectivity 2-1423166-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$1,374.2500 | Buy Now |
DISTI #
06AC3327
|
Newark | 7024Qi=Rly, std, off,4P,12Vdc,60Min Rohs Compliant: No |Agastat Te Connectivity 2-1423166-3 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,211.5500 / $1,570.1700 | Buy Now |
DISTI #
2266-2-1423166-3-ND
|
DigiKey | RELAY TIME DELAY Min Qty: 1 Lead time: 24 Weeks Container: Box MARKETPLACE PRODUCT |
1 In Stock |
|
$1,396.9200 | Buy Now |
DISTI #
2-1423166-3-ND
|
DigiKey | RELAY TIME DELAY Min Qty: 1 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,321.5600 | Buy Now |
DISTI #
2-1423166-3
|
Avnet Americas | Industrial Electromechanical Relay Off-Delay 4PDT 12VDC Panel Mount - Bulk (Alt: 2-1423166-3) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$1,143.7032 / $1,376.3208 | Buy Now |
DISTI #
571-2-1423166-3
|
Mouser Electronics | Time Delay & Timing Relays 7024QI=RLY,STD,OFF,4P,12VDC,60MIN | 0 |
|
$1,321.5500 | Order Now |
DISTI #
71994035
|
RS | Relay, 7024Qi=Std, Off, 4P, 12Vdc, 60Min | TE Connectivity 2-1423166-3 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$1,468.4600 | RFQ |
DISTI #
AMP2-1423166-3
|
Heilind Electronics | 7024QI=RLY,STD,OFF,4P,12VDC,60 | Americas - 0 in Stock14 On Order |
|
$832.6665 / $1,453.8600 | Buy Now |
|
Onlinecomponents.com | 7024QI=RLY,STD,OFF,4P,12VDC,60MIN |
1 Partner Stock |
|
$927.4800 / $1,392.3000 | Buy Now |
DISTI #
AMP2-1423166-3
|
Interstate Connecting Components | 7024QI=RLY,STD,OFF,4P,12VDC,60 | 04 On Order |
|
$832.6665 / $1,453.8600 | Buy Now |
Part Details for 2-1423166-3
2-1423166-3 CAD Models
2-1423166-3 Part Data Attributes
|
2-1423166-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1423166-3
TE Connectivity
7024QI=RLY,STD,OFF,4P,12VDC,60MIN
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Mounting Feature | PANEL MOUNT | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT | |
Relay Type | OFF-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |