Part Details for 2-1423393-9 by TE Connectivity
Overview of 2-1423393-9 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Energy and Power Systems
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 2-1423393-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-1423393-9-ND
|
DigiKey | RELAY TIME DELAY Min Qty: 5 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$850.2100 | Buy Now |
DISTI #
2-1423393-9
|
Avnet Americas | TR14I3CN=RLY,TIMING,120VAC,INT - Bulk (Alt: 2-1423393-9) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
DISTI #
71993564
|
RS | Relay, Tr14I3Cn=Timing,120Vac, Int | TE Connectivity 2-1423393-9 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$899.7200 | RFQ |
|
Onlinecomponents.com | TR14I3CN=RLY,TIMING,120VAC,INT | 0 |
|
$725.6600 / $1,325.0400 | Buy Now |
DISTI #
2-1423393-9
|
Avnet Americas | TR14I3CN=RLY,TIMING,120VAC,INT - Bulk (Alt: 2-1423393-9) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000002465978
|
Sager | Time Delay & Timing Relays TR14I3CN=RLY,TIMING 120VAC,INT | 0 |
|
Buy Now | |
DISTI #
3209884
|
Farnell | TR14I3CN=RLY,TIMING,120VAC,INT RoHS: Not Compliant Min Qty: 5 Lead time: 2 Weeks, 3 Days Container: Each | 0 |
|
$911.8339 | Buy Now |
|
Master Electronics | TR14I3CN=RLY,TIMING,120VAC,INT | 0 |
|
$725.6600 / $1,325.0400 | Buy Now |
Part Details for 2-1423393-9
2-1423393-9 CAD Models
2-1423393-9 Part Data Attributes:
|
2-1423393-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1423393-9
TE Connectivity
TR14I3CN=RLY,TIMING,120VAC,INT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Voltage(AC)-Max | 120 V | |
Coil/Input Supply Type | AC | |
Mounting Feature | PANEL MOUNT | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT-CO | |
Relay Type | ON-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |