-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Thermal Circuit Breaker, 1 Pole(s), 30A, 250VAC, 50VDC, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-1423674-8
|
Avnet Americas | W54-XA1C4A10-30=CKTBKR,THERM,P - Trays (Alt: 2-1423674-8) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 22 Weeks, 3 Days Container: Tray | 0 |
|
$2.9264 / $3.3040 | Buy Now |
DISTI #
655-2-1423674-8
|
Mouser Electronics | Circuit Breakers W54-XA1C4A10-30 CKTBKR THERM P RoHS: Compliant | 0 |
|
$2.9500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 22 Weeks Container: Tray | 0Tray |
|
$2.9500 | Buy Now |
DISTI #
AMP2-1423674-8
|
Heilind Electronics | W54-XA1C4A10-30=CKTBKR,THERM,P | Americas - 0 in Stock |
|
$3.6411 / $3.9213 | Buy Now |
|
Onlinecomponents.com | W54-XA1C4A10-30=CKTBKR,THERM,P RoHS: Compliant |
933 In Stock |
|
$2.7900 / $4.7200 | Buy Now |
DISTI #
AMP2-1423674-8
|
Interstate Connecting Components | W54-XA1C4A10-30=CKTBKR,THERM,P | 0 |
|
$3.6411 / $3.9213 | Buy Now |
|
Master Electronics | W54-XA1C4A10-30=CKTBKR,THERM,P RoHS: Compliant |
933 In Stock |
|
$2.7900 / $4.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1423674-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1423674-8
TE Connectivity
Thermal Circuit Breaker, 1 Pole(s), 30A, 250VAC, 50VDC, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | PUSH TO RESET | |
Body Breadth | 14.6 mm | |
Body Height | 31 mm | |
Body Length or Diameter | 35 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Rated Breaking Capacity | 1000 A | |
Rated Current | 30 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 50 V | |
Surface Mount | NO | |
Terminal Shape | LUG | |
Trip Time or Delay | 5 s |