There are no models available for this part yet.
Overview of 2-1437211-3 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2-1437211-3 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2266-2-1437211-3-ND
|
DigiKey | CABLE FFC JUMPER Min Qty: 100 Container: Bulk MARKETPLACE PRODUCT |
400 In Stock |
|
$0.7100 | Buy Now | |
DISTI #
571-2-1437211-3
|
Mouser Electronics | FFC / FPC Jumper Cables FSK-21A-7 RoHS: Compliant | 495 |
|
$0.8500 / $1.5800 | Buy Now | |
Onlinecomponents.com | FSK-21A-7 RoHS: Compliant |
400 Partner Stock |
|
$0.5850 / $0.9650 | Buy Now | ||
DISTI #
65672444
|
Verical | Cable Assembly, JUMPER Nomex RoHS: Compliant Min Qty: 95 Package Multiple: 1 | Americas - 400 |
|
$0.6600 | Buy Now | |
DISTI #
214372113-TEC
|
TME | 2-1437211-3 Min Qty: 55 | 400 |
|
$0.7698 / $0.7710 | Buy Now | |
DISTI #
C1S757106771269
|
Chip1Stop | FFC Jumper Cable Kapton 7Conductors 24AWG 300VAC RoHS: Compliant | 400 |
|
$0.7970 / $0.7990 | Buy Now | |
Master Electronics | FSK-21A-7 RoHS: Compliant |
400 Partner Stock |
|
$0.5850 / $0.9650 | Buy Now |
CAD Models for 2-1437211-3 by TE Connectivity
Part Data Attributes for 2-1437211-3 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Type
|
INTERCONNECTION DEVICE
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Material
|
NOT APPLICABLE
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
3A
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Rated Current (Signal)
|
3 A
|
Reference Standard
|
UL
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
7
|
UL Flammability Code
|
94V-0
|