Part Details for 2-1437268-9 by TE Connectivity
Overview of 2-1437268-9 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-1437268-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ5267
|
Newark | Card Edge Connector 28 Contact(S) |Amp Te Connectivity 2-1437268-9 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$3.1000 / $4.7100 | Buy Now |
DISTI #
2266-2-1437268-9-ND
|
DigiKey | 2-1437268-9 Min Qty: 8 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
100 In Stock |
|
$9.5100 / $9.8900 | Buy Now |
|
Onlinecomponents.com | Card Edge Connector - 56 Contacts - 2 Rows - Female - 0.125 Inch Pitch - Right Angle - Solder. |
100 Partner Stock |
|
$9.1300 / $12.5700 | Buy Now |
DISTI #
TE Connectivity 2-1437268-9
|
PEI Genesis | Card Edge Connector, 28 Cont | 100 |
|
Buy Now | |
|
Master Electronics | Card Edge Connector - 56 Contacts - 2 Rows - Female - 0.125 Inch Pitch - Right Angle - Solder. |
100 Partner Stock |
|
$9.1300 / $12.5700 | Buy Now |
Part Details for 2-1437268-9
2-1437268-9 CAD Models
2-1437268-9 Part Data Attributes
|
2-1437268-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1437268-9
TE Connectivity
28 CONTACT(S), FEMALE, RIGHT ANGLE SINGLE PART CARD EDGE CONN, SOLDER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3.18 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 28 | |
UL Flammability Code | 94V-0 |