Part Details for 2-1437463-4 by TE Connectivity
Overview of 2-1437463-4 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Price & Stock for 2-1437463-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K2576
|
Newark | Scerx22Aca=120V&125Vdc 1 To 30 |Agastat Te Connectivity 2-1437463-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$228.7400 / $255.5700 | Buy Now |
DISTI #
2-1437463-4
|
Avnet Americas | Electromechanical Relay DPDT 5A 125VDC 120VAC Socket - Bulk (Alt: 2-1437463-4) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | SCERX22ACA=120V&125VDC 1 TO 30 |
28 In Stock |
|
$275.2700 / $301.7600 | Buy Now |
DISTI #
2-1437463-4
|
TTI | Time Delay & Timing Relays SCERX22ACA=120V&125VDC 1 TO 30 Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
2-1437463-4
|
Avnet Americas | Electromechanical Relay DPDT 5A 125VDC 120VAC Socket - Bulk (Alt: 2-1437463-4) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
2-1437463-4
|
Avnet Americas | Electromechanical Relay DPDT 5A 125VDC 120VAC Socket - Bulk (Alt: 2-1437463-4) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 8 |
|
$160.0000 / $246.1500 | Buy Now |
DISTI #
3139413
|
Farnell | SCERX22ACA=120V&125VDC 1 TO 30 RoHS: Not Compliant Min Qty: 20 Lead time: 16 Weeks, 3 Days Container: Each | 0 |
|
$291.8995 | Buy Now |
|
Master Electronics | SCERX22ACA=120V&125VDC 1 TO 30 |
28 In Stock |
|
$275.2700 / $301.7600 | Buy Now |
Part Details for 2-1437463-4
2-1437463-4 CAD Models
2-1437463-4 Part Data Attributes
|
2-1437463-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1437463-4
TE Connectivity
OFF-DELAY RELAY, DPDT, MOMENTARY, 125VDC (COIL), 1-30s, SOCKET MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Adjustable Time Delay-Max | 30 s | |
Adjustable Time Delay-Min | 1 s | |
Body Breadth | 50 mm | |
Body Height | 83 mm | |
Body Length or Diameter | 50 mm | |
Coil Voltage(AC)-Max | 120 V | |
Coil Voltage(DC)-Max | 125 V | |
Coil/Input Supply Type | AC/DC | |
Contact (AC) Max Rating R Load | 5A@240VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Voltage(AC)-Max | 240 V | |
Contact/Output Supply Type | AC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 50 X 50 X 83 | |
Reference Standard | CE; CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | OFF-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |