There are no models available for this part yet.
Overview of 2-1437571-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2-1437571-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2-1437571-1
|
Avnet Americas | Push Button Switch SPST 20VDC Through Hole Bulk - Bulk (Alt: 2-1437571-1) RoHS: Not Compliant Min Qty: 250 Package Multiple: 25 Lead time: 54 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
571-2-1437571-1
|
Mouser Electronics | Pushbutton Switches TP21CCGRA2=SWITCH P/B N/O RED | 0 |
|
$11.5300 / $13.5100 | Order Now | |
DISTI #
AMP2-1437571-1
|
Heilind Electronics | Americas - 0 in Stock |
|
$12.9619 / $13.7721 | Buy Now | ||
Onlinecomponents.com | TP21CCGRA2=SWITCH P/B N/O RED | 0 |
|
$11.4200 / $23.8000 | Buy Now | ||
DISTI #
AMP2-1437571-1
|
Interstate Connecting Components | 0 |
|
$12.9619 / $13.7721 | Buy Now | ||
Master Electronics | TP21CCGRA2=SWITCH P/B N/O RED | 0 |
|
$11.4200 / $23.8000 | Buy Now |
CAD Models for 2-1437571-1 by TE Connectivity
Part Data Attributes for 2-1437571-1 by TE Connectivity
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.33
|
Factory Lead Time
|
54 Weeks
|
Actuator Color
|
RED
|
Actuator Length
|
0.124 inch
|
Actuator Material
|
POLYAMIDE
|
Actuator Type
|
BUTTON TYPE
|
Additional Feature
|
DUAL SWITCHES ARE AVAILABLE
|
Body Breadth
|
8.13 mm
|
Body Height
|
9.73 mm
|
Body Length or Diameter
|
8.13 mm
|
Center Contact Plating
|
GOLD OVER NICKEL
|
Contact (AC) Max Rating R Load
|
0.02A@20VAC
|
Contact Current(AC)-Max
|
0.4 A
|
Contact Current(DC)-Max
|
0.4 A
|
Contact (DC) Max Rating R Load
|
0.02A@20VDC
|
Contact Voltage(AC)-Max
|
20 V
|
Contact Voltage(DC)-Max
|
20 V
|
Electrical Life
|
80000 Cycle(s)
|
End Contact Material
|
COPPER ALLOY
|
Housing Material
|
POLYESTER
|
Illumination
|
NON-ILLUMINATED
|
Mounting Feature
|
PANEL MOUNT
|
Operating Force-Max
|
3.92 N
|
Operating Temperature-Max
|
65 °C
|
Operating Temperature-Min
|
-30 °C
|
Packing Method
|
BULK
|
Sealing
|
EPOXY TERMINAL SEALED
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
SPST
|
Switch Type
|
PUSHBUTTON SWITCH
|
Termination Type
|
SOLDER
|