Part Details for 2-1437665-0 by TE Connectivity
Overview of 2-1437665-0 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-1437665-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-2-1437665-0-ND
|
DigiKey | Barrier Strip Terminal Block, 20 Min Qty: 30 Container: Tray MARKETPLACE PRODUCT |
2554 In Stock |
|
$1.9600 / $2.6300 | Buy Now |
DISTI #
2-1437665-0
|
Avnet Americas | Conn Barrier Strip 2 POS 9.53mm Solder ST Thru-Hole 20A/Contact - Bulk (Alt: 2-1437665-0) RoHS: Not Compliant Min Qty: 4800 Package Multiple: 1600 Lead time: 22 Weeks, 2 Days Container: Bulk | 0 |
|
$1.2246 / $1.3826 | Buy Now |
DISTI #
571-2-1437665-0
|
Mouser Electronics | Barrier Terminal Blocks .375 02C VRT 22-12 BLK RoHS: Compliant | 0 |
|
$1.4000 | Order Now |
|
Future Electronics | Buchanan 2 Position 9.53 mm Pitch Single Row 12-22 AWG Dual Barrier Strip RoHS: Compliant pbFree: Yes Min Qty: 4800 Package Multiple: 4800 Container: Bag | 0Bag |
|
$1.3600 | Buy Now |
DISTI #
AMP2-1437665-0
|
Heilind Electronics | JC6-P108-02JC6 ASSEMBLY | Americas - 0 in Stock |
|
$1.2147 / $1.4740 | Buy Now |
|
Onlinecomponents.com | JC6-P108-02=JC6 ASSEMBLY RoHS: Compliant |
2554 Partner Stock |
|
$1.1000 / $1.9800 | Buy Now |
DISTI #
2-1437665-0
|
Avnet Americas | Conn Barrier Strip 2 POS 9.53mm Solder ST Thru-Hole 20A/Contact - Bulk (Alt: 2-1437665-0) RoHS: Not Compliant Min Qty: 4800 Package Multiple: 1600 Lead time: 22 Weeks, 2 Days Container: Bulk | 0 |
|
$1.2246 / $1.3826 | Buy Now |
DISTI #
AMP2-1437665-0
|
Interstate Connecting Components | JC6-P108-02JC6 ASSEMBLY | 0 |
|
$1.2147 / $1.4740 | Buy Now |
|
Master Electronics | JC6-P108-02=JC6 ASSEMBLY RoHS: Compliant |
2554 Partner Stock |
|
$1.1000 / $1.9800 | Buy Now |
Part Details for 2-1437665-0
2-1437665-0 CAD Models
2-1437665-0 Part Data Attributes:
|
2-1437665-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1437665-0
TE Connectivity
Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: UL 94V-0, THERMOPLASTIC | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 20 A | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 2-1437665-0
This table gives cross-reference parts and alternative options found for 2-1437665-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-1437665-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSB6FP020209NNNN | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | Thomas & Betts | 2-1437665-0 vs SSB6FP020209NNNN |
RSB6VM02110915NN | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | Thomas & Betts | 2-1437665-0 vs RSB6VM02110915NN |
RSB6VP02120911NN | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | Thomas & Betts | 2-1437665-0 vs RSB6VP02120911NN |
SSB6TF020180 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 2-1437665-0 vs SSB6TF020180 |
SSB6TH02150915NN | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | Thomas & Betts | 2-1437665-0 vs SSB6TH02150915NN |
SSB6CE02120215NN | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | Thomas & Betts | 2-1437665-0 vs SSB6CE02120215NN |
SSB6CF02130213NN | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | Thomas & Betts | 2-1437665-0 vs SSB6CF02130213NN |
SSB6UG02120215NN | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | Thomas & Betts | 2-1437665-0 vs SSB6UG02120215NN |
SSB6UG020480 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 2-1437665-0 vs SSB6UG020480 |
SSB6TE021304 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 2-1437665-0 vs SSB6TE021304 |