-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2-1445057-6) MICRO MNL HDR ASSY SINGLE ROW
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R5949
|
Newark | Wtb Conn, Header, 6Pos, 1Row, 3Mm, Connector Systems:Wire-To-Board, Pitch Spacing:3Mm, No. Of Rows:1Rows, No. Of Contacts:6Contacts, Contact Termination Type:Surface Mount Right Angle, Product Range:Micro Mate-N-Lok Series Rohs Compliant: Yes |Amp Te Connectivity 2-1445057-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 335 |
|
$1.1500 / $1.2600 | Buy Now |
DISTI #
98K6150
|
Newark | Wire-To-Board Connector, Micro Mate-N-Lok Series, Surface Mount, Header, 6, 3 Mm Rohs Compliant: Yes |Amp Te Connectivity 2-1445057-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.4600 / $1.8500 | Buy Now |
DISTI #
51X1935
|
Newark | Wire-To-Board Connector, Micro Mate-N-Lok Series, Surface Mount, Header, 6, 3 Mm Rohs Compliant: Yes |Amp Te Connectivity 2-1445057-6 Min Qty: 215 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2200 | Buy Now |
DISTI #
A33216CT-ND
|
DigiKey | CONN HEADER SMD R/A 6POS 3MM Min Qty: 1 Lead time: 16 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
13309 In Stock |
|
$0.8628 / $1.5500 | Buy Now |
DISTI #
2-1445057-6
|
Avnet Americas | Conn Power HDR 6 POS 3mm Solder RA SMD 6 Terminal 1 Port - Tape and Reel (Alt: 2-1445057-6) RoHS: Compliant Min Qty: 645 Package Multiple: 645 Lead time: 14 Weeks, 2 Days Container: Reel | 0 |
|
$0.8145 / $0.9802 | Buy Now |
DISTI #
17R5949
|
Avnet Americas | Conn Power HDR 6 POS 3mm Solder RA SMD 6 Terminal 1 Port - Bulk (Alt: 17R5949) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 335 Partner Stock |
|
$1.2900 / $1.6300 | Buy Now |
DISTI #
571-2-1445057-6
|
Mouser Electronics | Pin & Socket Connectors HDR ASSY 6 POS R/A SINGLE ROW TIN RoHS: Compliant | 46 |
|
$0.9870 / $1.8700 | Buy Now |
|
Future Electronics | MATE-N-LOK Series 6 Position Locking Ramp Header Surface Mount Housing RoHS: Compliant pbFree: Yes Min Qty: 645 Package Multiple: 215 Container: Box | 0Box |
|
$0.9150 / $0.9750 | Buy Now |
|
Future Electronics | MATE-N-LOK Series 6 Position Locking Ramp Header Surface Mount Housing RoHS: Compliant pbFree: Yes Min Qty: 645 Package Multiple: 215 Container: Box | 0Box |
|
$0.9150 / $0.9750 | Buy Now |
DISTI #
AMP2-1445057-6
|
Heilind Electronics | MICRO MNL HDR ASSY SINGLE | Americas - 322 in Stock |
|
$0.9812 / $1.0619 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1445057-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1445057-6
TE Connectivity
(2-1445057-6) MICRO MNL HDR ASSY SINGLE ROW
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK, POLARIZED | |
Body Breadth | 0.223 inch | |
Body Depth | 0.439 inch | |
Body Length | 2.164 inch | |
Body/Shell Style | PLUG | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 6.672 N | |
Insulation Diameter-Min | 1.52 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.118 inch | |
Mating Information | 1445022-6 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 100u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Length | 0.055 inch | |
Terminal Pitch | 3 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |
This table gives cross-reference parts and alternative options found for 2-1445057-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-1445057-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
75160-110-06LF | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 2-1445057-6 vs 75160-110-06LF |
75160-332-06LF | BergStikĀ®, Board to Board connector, Unshrouded vertical header, through hole, single Row,6 position, 2.54mm pitch | Amphenol Communications Solutions | 2-1445057-6 vs 75160-332-06LF |
75160-824-06LF | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 2-1445057-6 vs 75160-824-06LF |
75160-102-06LF | BergStikĀ®, Board to Board connector, Unshrouded vertical header, through hole, single Row,6 position, 2.54mm pitch | Amphenol Communications Solutions | 2-1445057-6 vs 75160-102-06LF |
2-644803-6 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | TE Connectivity | 2-1445057-6 vs 2-644803-6 |
75160-110-06LF | BergStikĀ®, Board to Board connector, Unshrouded vertical header, through hole, single Row,6 position, 2.54mm pitch | Amphenol Communications Solutions | 2-1445057-6 vs 75160-110-06LF |
TMS-107-01-G-S-RA-002 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | 2-1445057-6 vs TMS-107-01-G-S-RA-002 |
640452-6 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Natural Insulator, Plug | TE Connectivity | 2-1445057-6 vs 640452-6 |
2-644861-6 | (2-644861-6) 06P MTA100 SHRD HDR,W/O PEG SN | TE Connectivity | 2-1445057-6 vs 2-644861-6 |
644886-6 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Natural Insulator, Receptacle | TE Connectivity | 2-1445057-6 vs 644886-6 |