-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2-1445091-4) MICRO MNL HDR ASSY S/ROW AU LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ5289
|
Newark | P&s Connectors Micro Mnl Hdr Assy S/Row Au Lf |Amp Te Connectivity 2-1445091-4 Min Qty: 215 Package Multiple: 1 Date Code: 0 Container: Reel | 1290 |
|
$1.0400 / $1.4600 | Buy Now |
DISTI #
16M2814
|
Newark | Plug & Socket Connector, Plug, 4 Position, 3Mm, Connector Systems:Wire-To-Board, Pitch Spacing:3Mm, No. Of Rows:1Rows, No. Of Contacts:4Contacts, Contact Termination Type:Surface Mount, Product Range:Micro Mate-N-Lok Series Rohs Compliant: Yes |Amp Te Connectivity 2-1445091-4 Min Qty: 645 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.4200 | Buy Now |
DISTI #
A123007CT-ND
|
DigiKey | CONN HEADER SMD R/A 4POS 3MM Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
13413 In Stock |
|
$0.8265 / $1.0400 | Buy Now |
DISTI #
2-1445091-4
|
Avnet Americas | Pin Header, Wire-to-Board, 3 mm, 1 Rows, 4 Contacts, Surface Mount, Micro MATE-N-LOK Series - Tape and Reel (Alt: 2-1445091-4) RoHS: Compliant Min Qty: 645 Package Multiple: 645 Lead time: 14 Weeks, 3 Days Container: Reel | 0 |
|
$0.7803 / $0.9390 | Buy Now |
DISTI #
571-2-1445091-4
|
Mouser Electronics | Pin & Socket Connectors MICRO MNL HDR ASSY S/ROW AU LF RoHS: Compliant | 419 |
|
$0.9450 / $1.7900 | Buy Now |
|
Future Electronics | MATE-N-LOK Series 4 Position 3 mm Single Row Surface Mount Header RoHS: Compliant pbFree: Yes Min Qty: 645 Package Multiple: 215 Lead time: 19 Weeks Container: Reel | 0Reel |
|
$0.9650 / $1.0700 | Buy Now |
DISTI #
AMP2-1445091-4
|
Heilind Electronics | MICRO MNL HDR ASSY S/ROW AU LF | Americas - 0 in Stock |
|
$0.9399 / $1.0173 | Buy Now |
|
Onlinecomponents.com | MICRO MNL HDR ASSY S/ROW AU LF RoHS: Compliant |
1290 Partner Stock |
|
$0.8060 / $0.8630 | Buy Now |
DISTI #
2-1445091-4
|
TTI | Pin & Socket Connectors MICRO MNL HDR ASSY S/ROW AU LF RoHS: Compliant pbFree: Pb-Free Min Qty: 645 Package Multiple: 215 Container: Reel | Americas - 0 |
|
$0.7700 / $0.8500 | Buy Now |
DISTI #
AMP2-1445091-4
|
Interstate Connecting Components | MICRO MNL HDR ASSY S/ROW AU LF | 0 |
|
$0.9399 / $1.0173 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1445091-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1445091-4
TE Connectivity
(2-1445091-4) MICRO MNL HDR ASSY S/ROW AU LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Board Mounting Option | SOLDER HOLDING POSTS | |
Body Breadth | 0.223 inch | |
Body Depth | 0.439 inch | |
Body Length | 0.63 inch | |
Body/Shell Style | PLUG | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 1.52 inch | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.118 inch | |
Mating Information | 1445022-4 | |
Mixed Contacts | NO | |
Mounting Option 1 | FRICTION RAMP | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Length | 0.055 inch | |
Terminal Pitch | 3 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 30 AWG |