-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2-1445096-3) MICRO MNL HDR ASSY SINGLE ROW
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC2847
|
Newark | Micro Mnl Hdr Assy Single Row |Amp Te Connectivity 2-1445096-3 Min Qty: 210 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6100 | Buy Now |
DISTI #
A33205CT-ND
|
DigiKey | CONN HEADER SMD 3POS 3MM Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1382 In Stock |
|
$1.1631 / $1.9900 | Buy Now |
DISTI #
2-1445096-3
|
Avnet Americas | Conn Power HDR 3 POS 3mm Solder ST SMD 3 Terminal 1 Port - Tape and Reel (Alt: 2-1445096-3) RoHS: Compliant Min Qty: 840 Package Multiple: 840 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$1.0453 / $1.2578 | Buy Now |
DISTI #
571-2-1445096-3
|
Mouser Electronics | Pin & Socket Connectors HDR VERT 3 POS 30 AU SINGLE ROW RoHS: Compliant | 1263 |
|
$1.1600 / $1.9900 | Buy Now |
DISTI #
V72:2272_07463187
|
Arrow Electronics | Conn Wire to Board HDR 3 POS 3mm Solder ST SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1843 Container: Cut Strips | Americas - 1 |
|
$0.2165 / $0.8268 | Buy Now |
|
Future Electronics | Micro MATE-N-LOK 3 Position Surface Mount Single Row Straight 3 mm Pin Header RoHS: Compliant pbFree: Yes Min Qty: 840 Package Multiple: 840 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$1.2300 / $1.2600 | Buy Now |
|
Future Electronics | Micro MATE-N-LOK 3 Position Surface Mount Single Row Straight 3 mm Pin Header RoHS: Compliant pbFree: Yes Min Qty: 840 Package Multiple: 210 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$1.2300 / $1.3000 | Buy Now |
DISTI #
AMP2-1445096-3
|
Heilind Electronics | MICRO MNL HDR ASSY SINGLE ROW | Americas - 0 in Stock |
|
$1.1899 / $1.3421 | Buy Now |
|
Onlinecomponents.com | MICRO MNL HDR ASSY SINGLE ROW RoHS: Compliant |
840 In Stock |
|
$1.0400 / $1.5900 | Buy Now |
DISTI #
77771137
|
Verical | Conn Wire to Board HDR 3 POS 3mm Solder ST SMD T/R RoHS: Compliant Min Qty: 210 Package Multiple: 210 Date Code: 2352 | Americas - 840 |
|
$1.6986 / $2.1060 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1445096-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1445096-3
TE Connectivity
(2-1445096-3) MICRO MNL HDR ASSY SINGLE ROW
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK | |
Board Mounting Option | SOLDER HOLDING POSTS | |
Body Breadth | 0.223 inch | |
Body Depth | 0.152 inch | |
Body Length | 0.511 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 150 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 6.672 N | |
Insulation Resistance | 100000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.118 inch | |
Mating Information | 1445022-3 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Length | 0.06 inch | |
Terminal Pitch | 3 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .6672 N |