Part Details for 2-146460-7 by TE Connectivity
Overview of 2-146460-7 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-146460-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X1508
|
Newark | 27 Modii Hdr Srst Unshrd Stkg |Amp Te Connectivity 2-146460-7 RoHS: Not Compliant Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.4700 / $17.0600 | Buy Now |
DISTI #
2-146460-7-ND
|
DigiKey | CONN HDR 27POS 0.1 STACK T/H Min Qty: 75 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.1117 | Buy Now |
DISTI #
2-146460-7
|
Avnet Americas | Conn Board Stacker HDR 27 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 2-146460-7) RoHS: Not Compliant Min Qty: 75 Package Multiple: 75 Container: Bulk | 0 |
|
$11.0016 | Buy Now |
DISTI #
571-2-146460-7
|
Mouser Electronics | Headers & Wire Housings 27 MODII HDR SRST UNSHRD STKG RoHS: Not Compliant | 0 |
|
$12.6800 / $13.8800 | Order Now |
DISTI #
72054315
|
RS | Connector, AMPMODU, 27 Modii Hdr Srst Unshrd Stkg | TE Connectivity 2-146460-7 RoHS: Not Compliant Min Qty: 75 Package Multiple: 1 Container: Bulk | 0 |
|
$15.8600 / $16.3500 | RFQ |
DISTI #
AMP2-146460-7
|
Heilind Electronics | 27 MODII HDR SRST UNSHRD STKG | Americas - 0 in Stock |
|
$7.3891 / $13.8909 | Buy Now |
|
Onlinecomponents.com | 27 MODII HDR SRST UNSHRD STKG | 0 |
|
$12.4100 / $18.0900 | Buy Now |
DISTI #
AMP2-146460-7
|
Interstate Connecting Components | 27 MODII HDR SRST UNSHRD STKG | 0 |
|
$7.3891 / $13.8909 | Buy Now |
|
Master Electronics | 27 MODII HDR SRST UNSHRD STKG | 0 |
|
$12.4100 / $18.0900 | Buy Now |
Part Details for 2-146460-7
2-146460-7 CAD Models
2-146460-7 Part Data Attributes
|
2-146460-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-146460-7
TE Connectivity
27 MODII HDR SRST UNSHRD STKG
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | AMPMODU | |
Body Breadth | 0.092 inch | |
Body Depth | 0.45 inch | |
Body Length | 2.684 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.057 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 27 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 2-146460-7
This table gives cross-reference parts and alternative options found for 2-146460-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-146460-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-146459-7 | 27 MODII HDR SRST UNSHRD STKG | TE Connectivity | 2-146460-7 vs 2-146459-7 |
2-146468-7 | 27 MODII HDR SRST UNSHRD STKG | TE Connectivity | 2-146460-7 vs 2-146468-7 |
2-146456-7 | 27 MODII HDR SRST UNSHRD STKG | TE Connectivity | 2-146460-7 vs 2-146456-7 |
2-146458-7 | Board Stacking Connector, 27 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 2-146460-7 vs 2-146458-7 |
ZW-27-14-F-S-1011-196 | Board Stacking Connector, 27 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | 2-146460-7 vs ZW-27-14-F-S-1011-196 |
ZW-27-08-G-S-335-180 | Board Stacking Connector, 27 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 2-146460-7 vs ZW-27-08-G-S-335-180 |