-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
36 MODII RCPT VERT DR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R6120
|
Newark | 36 Modii Rcpt Vert Dr |Amp Te Connectivity 2-146762-0 RoHS: Not Compliant Min Qty: 720 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2300 / $5.0300 | Buy Now |
DISTI #
76AC2865
|
Newark | Headers & Wire Housings 36 Modii Rcpt Vert Dr |Amp Te Connectivity 2-146762-0 RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9700 | Buy Now |
DISTI #
A108412-ND
|
DigiKey | CONN RCPT 36POS 0.1 TIN-LEAD PCB Min Qty: 720 Lead time: 19 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.4692 | Buy Now |
DISTI #
2-146762-0
|
Avnet Americas | Conn Socket Strip SKT 36 POS 2.54mm Solder ST Thru-Hole Gang of Tubes - Rail/Tube (Alt: 2-146762-0) RoHS: Not Compliant Min Qty: 720 Package Multiple: 12 Lead time: 16 Weeks, 1 Days Container: Tube | 0 |
|
$4.7879 | Buy Now |
DISTI #
571-2-146762-0
|
Mouser Electronics | Headers & Wire Housings 36 MODII RCPT VERT DR RoHS: Not Compliant | 0 |
|
$3.9600 / $4.1600 | Order Now |
DISTI #
72054257
|
RS | Connector, AMPMODU, 36 Modii Rcpt Vert Dr | TE Connectivity 2-146762-0 RoHS: Not Compliant Min Qty: 720 Package Multiple: 1 Container: Bulk | 0 |
|
$6.2500 / $6.4400 | RFQ |
DISTI #
AMP2-146762-0
|
Heilind Electronics | 36 MODII RCPT VERT DR | Americas - 0 in Stock |
|
$3.7485 / $4.1538 | Buy Now |
|
Onlinecomponents.com | 36 MODII RCPT VERT DR | 0 |
|
$3.4500 / $7.2400 | Buy Now |
DISTI #
AMP2-146762-0
|
Interstate Connecting Components | 36 MODII RCPT VERT DR | 0 |
|
$3.7485 / $4.1538 | Buy Now |
|
Master Electronics | 36 MODII RCPT VERT DR | 0 |
|
$3.4500 / $7.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-146762-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-146762-0
TE Connectivity
36 MODII RCPT VERT DR
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 16 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.238 inch | |
Body Depth | 0.198 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 12 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 75 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.668 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 300u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 36 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .2085 N |
This table gives cross-reference parts and alternative options found for 2-146762-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-146762-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6-534206-8 | 36 MODII VRT DR CE 100/115 | TE Connectivity | 2-146762-0 vs 6-534206-8 |